CAP 2200UF 35V ELECT KMG RAD - EKMG350ELL222ML25S
| Digi-Key Part Number | 565-1326-ND |
1 10 100 500 1000 5000 10000 |
.91000 .67600 .49620 .35896 .28505 .27027 .26394 |
Extended Price
0.91 6.76 49.62 179.48 285.05 1351.35 2639.40 |
| Manufacturer Part Number | EKMG350ELL222ML25S | |||
| Description | CAP 2200UF 35V ELECT KMG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMG350ELL222ML25S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KMG |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMG350ELL222ML25S EKMG350ELL222ML25S 565 1326 ND 5651326ND 565-1326 |
EKMG350ELL222ML25S Specification Sheet
CAP 2200UF 35V ELECT KMG RAD - EKMG350ELL222ML25S (565-1326-ND)
Related parts:CAP 2200UF 35V ELECT KMG RAD - EKMG350ELL222ML25S
Order 'cap 2200uf 35v elect kmg rad - EKMG350ELL222ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1326-ND.
CAP 2200UF 35V ELECT KMG RAD - KMG35VB222M16X25LL
Order 'cap 2200uf 35v elect kmg rad - KMG35VB222M16X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG35VB222M16X25LL-ND.
CAP 2200UF 35V ELECT SMG RAD - ESMG350ELL222ML25S
Order 'cap 2200uf 35v elect smg rad - ESMG350ELL222ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1087-ND.
CAP 2200UF 35V ELECT SMG RAD - ESMG350ELL222MN20S
Order 'cap 2200uf 35v elect smg rad - ESMG350ELL222MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1088-ND.
CAP 2200UF 6.3V ELECT KMG RAD - EKMG6R3ELL222MJ20S
Order 'cap 2200uf 6.3v elect kmg rad - EKMG6R3ELL222MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1268-ND.
CAP 2200UF 10V ELECT KMG RAD - EKMG100ELL222MJ20S
Order 'cap 2200uf 10v elect kmg rad - EKMG100ELL222MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1282-ND.
CAP 2200UF 16V ELECT KMG RAD - EKMG160ELL222MK20S
Order 'cap 2200uf 16v elect kmg rad - EKMG160ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1297-ND.
CAP 2200UF 25V ELECT KMG RAD - EKMG250ELL222MK25S
Order 'cap 2200uf 25v elect kmg rad - EKMG250ELL222MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1312-ND.
CAP 4.7UF 35V ELECT KMG RAD - EKMG350ELL4R7ME11D
Order 'cap 4.7uf 35v elect kmg rad - EKMG350ELL4R7ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1316-ND.
CAP 10UF 35V ELECT KMG RAD - EKMG350ELL100ME11D
Order 'cap 10uf 35v elect kmg rad - EKMG350ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1317-ND.
CAP 22UF 35V ELECT KMG RAD - EKMG350ELL220ME11D
Order 'cap 22uf 35v elect kmg rad - EKMG350ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1318-ND.
CAP 33UF 35V ELECT KMG RAD - EKMG350ELL330ME11D
Order 'cap 33uf 35v elect kmg rad - EKMG350ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1319-ND.
CAP 47UF 35V ELECT KMG RAD - EKMG350ELL470ME11D
Order 'cap 47uf 35v elect kmg rad - EKMG350ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1320-ND.
CAP 100UF 35V ELECT KMG RAD - EKMG350ELL101MF11D
Order 'cap 100uf 35v elect kmg rad - EKMG350ELL101MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1321-ND.
CAP 220UF 35V ELECT KMG RAD - EKMG350ELL221MHB5D
Order 'cap 220uf 35v elect kmg rad - EKMG350ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1322-ND.
Send this link via E-Mail
Help With This Screen