Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CBS DOUBLE BLIND HOLE 12MM - BHDF-12M-01

Digi-Key Part Number BHDF-12M-01-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberBHDF-12M-01
DescriptionCBS DOUBLE BLIND HOLE 12MM
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBHDF-12M-01
VendorRichco Inc.
CategoryHardware, Fasteners
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BHDF 12M 01
BHDF12M01


Image of CBS DOUBLE BLIND HOLE 12MM - BHDF-12M-01

CBS DOUBLE BLIND HOLE 12MM - BHDF-12M-01 (BHDF-12M-01-ND)

Related parts:
CBS DOUBLE BLIND HOLE 12MM - BHDF-12M-01
 Order 'cbs double blind hole 12mm - BHDF-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-12M-01-ND.
CBS DOUBLE BLIND HOLE 10MM - BHDF-10M-01
 Order 'cbs double blind hole 10mm - BHDF-10M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-10M-01-ND.
CBS DOUBLE BLIND HOLE 14MM - BHDF-14M-01
 Order 'cbs double blind hole 14mm - BHDF-14M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-14M-01-ND.
CBS DOUBLE BLIND HOLE 16MM - BHDF-16M-01
 Order 'cbs double blind hole 16mm - BHDF-16M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-16M-01-ND.
CBS DOUBLE BLIND HOLE 18MM - BHDF-18M-01
 Order 'cbs double blind hole 18mm - BHDF-18M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-18M-01-ND.
CBS DOUBLE BLIND HOLE 20MM - BHDF-20M-01
 Order 'cbs double blind hole 20mm - BHDF-20M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-20M-01-ND.
CBS DOUBLE BLIND HOLE 3MM - BHDF-3M-01
 Order 'cbs double blind hole 3mm - BHDF-3M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-3M-01-ND.
CBS DOUBLE BLIND HOLE 4MM - BHDF-4M-01
 Order 'cbs double blind hole 4mm - BHDF-4M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-4M-01-ND.
CBS DOUBLE BLIND HOLE 6MM - BHDF-6M-01
 Order 'cbs double blind hole 6mm - BHDF-6M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-6M-01-ND.
CBS DOUBLE BLIND HOLE 8MM - BHDF-8M-01
 Order 'cbs double blind hole 8mm - BHDF-8M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHDF-8M-01-ND.
CBS LOCKING BASE W/O ADH 12MM - LCBSB-12M-01
 Order 'cbs locking base w/o adh 12mm - LCBSB-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBSB-12M-01-ND.
CBS PRINTED LOCKING 12MM - PCBEHE2-12M-01
 Order 'cbs printed locking 12mm - PCBEHE2-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number PCBEHE2-12M-01-ND.
CBS HINGED LOCKING NAT 12.0MM - HLCBSE2-12M-01
 Order 'cbs hinged locking nat 12.0mm - HLCBSE2-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number HLCBSE2-12M-01-ND.
CBS LOCKING METRIC 12.0 MM - LCBS-12M-01
 Order 'cbs locking metric 12.0 mm - LCBS-12M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBS-12M-01-ND.
S-POST MINI/DUAL .098"HOLE 12MM - MDLSP1-12M-01
 Order 's-post mini/dual .098"hole 12mm - MDLSP1-12M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MDLSP1-12M-01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CBS DOUBLE BLIND HOLE 10MM - BHDF-10M-01 Next: CBS DOUBLE BLIND HOLE 14MM - BHDF-14M-01