CBS BLIND HOLE 3/8" - BHC-6-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | BHC-6-01-ND |
1000 |
.09036 |
Extended Price
90.36 |
| Manufacturer Part Number | BHC-6-01 | |||
| Description | CBS BLIND HOLE 3/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BHC-6-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.38" (9.5mm) 3/8" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 1.120" (28.45mm) |
| Mounting Type | Barbed, Blind Hole |
| Material | Nylon |
| Mounting Hole Diameter | 0.312" (7.92mm) |
| Mounting Panel Thickness | 0.250" (6.40mm) 1/4" |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BHC 6 01 BHC601 |
BHC-6-01 Specification Sheet
CBS BLIND HOLE 3/8" - BHC-6-01 (BHC-6-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:CBS BLIND HOLE 3/8" - BHC-6-01
Order 'cbs blind hole 3/8" - BHC-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
Order 'cbs blind hole 5/8" - BHC-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 3/4" - BHC-12-01
Order 'cbs blind hole 3/4" - BHC-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
Order 'cbs blind hole 7/8" - BHC-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
Order 'cbs blind hole 3/16" - BHC-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS REVERSE ROUND HOLE 3/8" - RCBSR-6-01
Order 'cbs reverse round hole 3/8" - RCBSR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCBSR-6-01-ND.
CBS REVERSE LOCK ROUND HOLE 3/8" - RLCBSR-6-01
Order 'cbs reverse lock round hole 3/8" - RLCBSR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSR-6-01-ND.
CBS REVERSE ROUND-HOLE 3/8" - RLCBSRE-6-01
Order 'cbs reverse round-hole 3/8" - RLCBSRE-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRE-6-01-ND.
CBS REVERSE ROUND-HOLE 3/8" - RLCBSRS-6-01
Order 'cbs reverse round-hole 3/8" - RLCBSRS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSRS-6-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
Order 'cbs blind hole 1/4" - BHC-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
KEY SLOT W/LOCK .156"HOLE 3/8" - KSLSP1-6-01
Order 'key slot w/lock .156"hole 3/8" - KSLSP1-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP1-6-01-ND.
KEY SLOT W/LOCK .187"HOLE 3/8" - KSLSP2-6-01
Order 'key slot w/lock .187"hole 3/8" - KSLSP2-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KSLSP2-6-01-ND.
CBS LOCKING TEARDROP 3/8" - LCBST-6-01
Order 'cbs locking teardrop 3/8" - LCBST-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBST-6-01-ND.
CBS SCREW FASTENER 3/8" - TEHCBS-6-01
Order 'cbs screw fastener 3/8" - TEHCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-6-01-ND.
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
Order 'dlcbs blind hole natural 3/8" - BHDL-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
Send this link via E-Mail
Help With This Screen
