CBS BLIND HOLE 3/4" - BHC-12-01
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co BHC-12-01
| Digi-Key Part Number | BHC-12-01-ND |
1000 |
.11060 |
Extended Price
110.60 |
| Manufacturer Part Number | BHC-12-01 | |||
| Description | CBS BLIND HOLE 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BHC-12-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.75" (19.1mm) 3/4" |
| Holding Type | Arrowhead, Snap Fit |
| Length | 1.49" (37.85mm) |
| Mounting Type | Barbed, Blind Hole |
| Material | Nylon |
| Mounting Hole Diameter | 0.312" (7.92mm) |
| Mounting Panel Thickness | 0.250" (6.40mm) 1/4" |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.062" (1.57mm) 1/16" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BHC 12 01 BHC1201 |
BHC-12-01 Specification Sheet
CBS BLIND HOLE 3/4" - BHC-12-01 (BHC-12-01-ND)
Related parts Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co BHC-12-01CBS BLIND HOLE 3/4" - BHC-12-01
Order 'cbs blind hole 3/4" - BHC-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-12-01-ND.
CBS BLIND HOLE 3/16" - BHC-3-01
Order 'cbs blind hole 3/16" - BHC-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-3-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
Order 'cbs blind hole 3/8" - BHC-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
LCBS BLIND HOLE 3/4" - BHL-12-01
Order 'lcbs blind hole 3/4" - BHL-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-12-01-ND.
CBS BLIND HOLE 5/8" - BHC-10-01
Order 'cbs blind hole 5/8" - BHC-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-10-01-ND.
CBS BLIND HOLE 7/8" - BHC-14-01
Order 'cbs blind hole 7/8" - BHC-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-14-01-ND.
CBS SCREW FASTENER 3/4" - TEHCBS-12-01
Order 'cbs screw fastener 3/4" - TEHCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number TEHCBS-12-01-ND.
CBS BLIND HOLE 1/4" - BHC-4-01
Order 'cbs blind hole 1/4" - BHC-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-4-01-ND.
DLCBS BLIND HOLE NATURAL 3/4" - BHDL-12-01
Order 'dlcbs blind hole natural 3/4" - BHDL-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-12-01-ND.
CBS BLIND HOLE 1/2" - BHC-8-01
Order 'cbs blind hole 1/2" - BHC-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-8-01-ND.
LCBS BLIND HOLE 3/16" - BHL-3-01
Order 'lcbs blind hole 3/16" - BHL-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-3-01-ND.
CBS THREADED FEMALE 3/4" NYLON - CBS-TF-12-01
Order 'cbs threaded female 3/4" nylon - CBS-TF-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-12-01-ND.
CBS THREADED FEMALE 3/4" V-O NYL - CBS-TF-12-19
Order 'cbs threaded female 3/4" v-o nyl - CBS-TF-12-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-12-19-ND.
SNAP RIVET LOCKING CBS 3/4" - SRLCBS-12-01
Order 'snap rivet locking cbs 3/4" - SRLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-12-01-ND.
CBS ON BASE WITH ADHESIVE 3/4" - CBSB-12-01A-RT
Order 'cbs on base with adhesive 3/4" - CBSB-12-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSB-12-01A-RT-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Fit Richco Plastic Co BHC-12-01
Send this link via E-Mail
Help With This Screen
