STANDOFF CERAMIC THREADED 1" - 7716 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 7716K-ND |
10 100 500 1000 2500 |
3.25200 3.06100 2.08450 1.75100 1.62600 |
Extended Price
32.52 306.10 1042.25 1751.00 4065.00 |
| Manufacturer Part Number | 7716 | |||
| Description | STANDOFF CERAMIC THREADED 1" | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7716 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.000" (25.4mm) 1" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | * |
| Thread/Screw/Hole Size | * |
| Type | Round, Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7716 7716 7716K ND 7716KND 7716K |
7716 Specification Sheet
STANDOFF CERAMIC THREADED 1" - 7716 (7716K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:STANDOFF CERAMIC THREADED 1" - 7716
Order 'standoff ceramic threaded 1" - 7716' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7716K-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7671
Order 'standoff ceramic threaded 1/4-20 - 7671' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7671K-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7675
Order 'standoff ceramic threaded 1/4-20 - 7675' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7675K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7661
Order 'standoff ceramic threaded 6/32 - 7661' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7661K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7662
Order 'standoff ceramic threaded 6/32 - 7662' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7662K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7663
Order 'standoff ceramic threaded 8/32 - 7663' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7663K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7664
Order 'standoff ceramic threaded 6/32 - 7664' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7664K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7665
Order 'standoff ceramic threaded 8/32 - 7665' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7665K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7666
Order 'standoff ceramic threaded 6/32 - 7666' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7666K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7667
Order 'standoff ceramic threaded 8/32 - 7667' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7667K-ND.
STANDOFF CERAMIC THREADED 10/32 - 7668
Order 'standoff ceramic threaded 10/32 - 7668' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7668K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7669
Order 'standoff ceramic threaded 6/32 - 7669' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7669K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7670
Order 'standoff ceramic threaded 8/32 - 7670' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7670K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7672
Order 'standoff ceramic threaded 6/32 - 7672' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7672K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7673
Order 'standoff ceramic threaded 8/32 - 7673' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7673K-ND.
Send this link via E-Mail
Help With This Screen