STANDOFF CERAMIC THREADED 8/32 - 7667 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Ceramic Round, Threaded, Female/Female Keystone Electronics 7667
| Digi-Key Part Number | 7667K-ND |
100 |
3.44250 |
Extended Price
344.25 |
| Manufacturer Part Number | 7667 | |||
| Description | STANDOFF CERAMIC THREADED 8/32 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7667 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.000" (25.4mm) 1" |
| Color | Natural |
| Length - Overall | 1.000" (25.4mm) |
| Material | Ceramic |
| Plating | - |
| Size | 0.500" (12.7mm) 1/2" Outer Dia |
| Thread/Screw/Hole Size | 8-32 Thread |
| Type | Round, Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7667 7667 7667K ND 7667KND 7667K |
7667 Specification Sheet
STANDOFF CERAMIC THREADED 8/32 - 7667 (7667K-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Ceramic Round, Threaded, Female/Female Keystone Electronics 7667STANDOFF CERAMIC THREADED 8/32 - 7667
Order 'standoff ceramic threaded 8/32 - 7667' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7667K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7663
Order 'standoff ceramic threaded 8/32 - 7663' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7663K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7665
Order 'standoff ceramic threaded 8/32 - 7665' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7665K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7670
Order 'standoff ceramic threaded 8/32 - 7670' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7670K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7673
Order 'standoff ceramic threaded 8/32 - 7673' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7673K-ND.
STANDOFF CERAMIC THREADED 8/32 - 7677
Order 'standoff ceramic threaded 8/32 - 7677' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7677K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7661
Order 'standoff ceramic threaded 6/32 - 7661' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7661K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7662
Order 'standoff ceramic threaded 6/32 - 7662' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7662K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7664
Order 'standoff ceramic threaded 6/32 - 7664' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7664K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7666
Order 'standoff ceramic threaded 6/32 - 7666' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7666K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7669
Order 'standoff ceramic threaded 6/32 - 7669' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7669K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7672
Order 'standoff ceramic threaded 6/32 - 7672' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7672K-ND.
STANDOFF CERAMIC THREADED 6/32 - 7676
Order 'standoff ceramic threaded 6/32 - 7676' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7676K-ND.
STANDOFF CERAMIC THREADED 10/32 - 7668
Order 'standoff ceramic threaded 10/32 - 7668' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7668K-ND.
STANDOFF CERAMIC THREADED 10/32 - 7674
Order 'standoff ceramic threaded 10/32 - 7674' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7674K-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Ceramic Round, Threaded, Female/Female Keystone Electronics 7667
Send this link via E-Mail
Help With This Screen
