SPACER NYLON #8 SCREW 1/8" - 9912-125 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 492-1117-ND |
10 100 500 1000 |
.06600 .03650 .02922 .02656 |
Extended Price
0.66 3.65 14.61 26.56 |
| Manufacturer Part Number | 9912-125 | |||
| Description | SPACER NYLON #8 SCREW 1/8" | |||
| Quantity Available | 6050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9912-125 |
| Vendor | Bivar Inc |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.125" (3.2mm) 1/8" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | * |
| Thread/Screw/Hole Size | * |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9912 125 9912125 492 1117 ND 4921117ND 492-1117 |
9912-125 Specification Sheet
SPACER NYLON #8 SCREW 1/8" - 9912-125 (492-1117-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SPACER NYLON #2 SCREW 1/8" - 9913-125
Order 'spacer nylon #2 screw 1/8" - 9913-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1042-ND.
SPACER NYLON #2 SCREW 1/8" - 9910-125
Order 'spacer nylon #2 screw 1/8" - 9910-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1057-ND.
SPACER NYLON #4 SCREW 1/8" - 9908-125
Order 'spacer nylon #4 screw 1/8" - 9908-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1072-ND.
SPACER NYLON #4 SCREW 1/8" - 9911-125
Order 'spacer nylon #4 screw 1/8" - 9911-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1087-ND.
SPACER NYLON #6 SCREW 1/8" - 9905-125
Order 'spacer nylon #6 screw 1/8" - 9905-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1102-ND.
SPACER NYLON #2 SCREW 3/8" - 9913-375
Order 'spacer nylon #2 screw 3/8" - 9913-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1046-ND.
SPACER NYLON #2 SCREW 5/8" - 9913-625
Order 'spacer nylon #2 screw 5/8" - 9913-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1050-ND.
SPACER NYLON #2 SCREW 7/8" - 9913-875
Order 'spacer nylon #2 screw 7/8" - 9913-875' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1053-ND.
SPACER NYLON #2 SCREW 3/8" - 9910-375
Order 'spacer nylon #2 screw 3/8" - 9910-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1061-ND.
SPACER NYLON #2 SCREW 5/8" - 9910-625
Order 'spacer nylon #2 screw 5/8" - 9910-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1065-ND.
SPACER NYLON #2 SCREW 7/8" - 9910-875
Order 'spacer nylon #2 screw 7/8" - 9910-875' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1068-ND.
SPACER NYLON #4 SCREW 3/8" - 9908-375
Order 'spacer nylon #4 screw 3/8" - 9908-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1076-ND.
SPACER NYLON #4 SCREW 5/8" - 9908-625
Order 'spacer nylon #4 screw 5/8" - 9908-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1080-ND.
SPACER NYLON #4 SCREW 7/8" - 9908-875
Order 'spacer nylon #4 screw 7/8" - 9908-875' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1083-ND.
SPACER NYLON #4 SCREW 3/8" - 9911-375
Order 'spacer nylon #4 screw 3/8" - 9911-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1091-ND.
Send this link via E-Mail
Help With This Screen