470µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL471MHB5D
CAP 470UF 16V ELECT KMG RAD - EKMG160ELL471MHB5D - Capacitors
| Digi-Key Part Number | 565-1295-ND |
1 10 100 500 1000 5000 10000 |
.41000 .28700 .19250 .14000 .11900 .10500 .09800 |
Extended Price
0.41 2.87 19.25 70.00 119.00 525.00 980.00 |
| Manufacturer Part Number | EKMG160ELL471MHB5D | |||
| Description | CAP 470UF 16V ELECT KMG RAD | |||
| Quantity Available | 7397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMG160ELL471MHB5D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMG160ELL471MHB5D EKMG160ELL471MHB5D 565 1295 ND 5651295ND 565-1295 |
EKMG160ELL471MHB5D Specification Sheet
CAP 470UF 16V ELECT KMG RAD - EKMG160ELL471MHB5D (565-1295-ND) - Capacitors
Related parts 470µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL471MHB5D470µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL471MHB5D
Order 'cap 470uf 16v elect kmg rad - EKMG160ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1295-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 16V KMG16VB471M8X11LL
Order 'cap 470uf 16v elect kmg rad - KMG16VB471M8X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG16VB471M8X11LL-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 16V ESMG160ELL471MHB5D
Order 'cap 470uf 16v elect smg rad - ESMG160ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1040-ND.
10µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL100ME11D
Order 'cap 10uf 16v elect kmg rad - EKMG160ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1288-ND.
22µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL220ME11D
Order 'cap 22uf 16v elect kmg rad - EKMG160ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1289-ND.
33µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL330ME11D
Order 'cap 33uf 16v elect kmg rad - EKMG160ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1290-ND.
47µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL470ME11D
Order 'cap 47uf 16v elect kmg rad - EKMG160ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1291-ND.
100µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL101ME11D
Order 'cap 100uf 16v elect kmg rad - EKMG160ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1292-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL221MF11D
Order 'cap 220uf 16v elect kmg rad - EKMG160ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1293-ND.
330µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL331MHB5D
Order 'cap 330uf 16v elect kmg rad - EKMG160ELL331MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1294-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL102MJ16S
Order 'cap 1000uf 16v elect kmg rad - EKMG160ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1296-ND.
2200µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL222MK20S
Order 'cap 2200uf 16v elect kmg rad - EKMG160ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1297-ND.
3300µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL332MK25S
Order 'cap 3300uf 16v elect kmg rad - EKMG160ELL332MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1298-ND.
4700µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL472ML25S
Order 'cap 4700uf 16v elect kmg rad - EKMG160ELL472ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1299-ND.
6800µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL682MLN3S
Order 'cap 6800uf 16v elect kmg rad - EKMG160ELL682MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1300-ND.
Options for 470µF Aluminum Capacitor United Chemi-Con Radial 16V EKMG160ELL471MHB5D
Send this link via E-Mail
Help With This Screen
