CAP 220UF 16V ELECT KMG RAD - EKMG160ELL221MF11D - Capacitors
| Digi-Key Part Number | 565-1293-ND |
1 10 100 500 1000 5000 10000 |
.27000 .18100 .12770 .09286 .07429 .06268 .06129 |
Extended Price
0.27 1.81 12.77 46.43 74.29 313.40 612.90 |
| Manufacturer Part Number | EKMG160ELL221MF11D | |||
| Description | CAP 220UF 16V ELECT KMG RAD | |||
| Quantity Available | 2506 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMG160ELL221MF11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KMG |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMG160ELL221MF11D EKMG160ELL221MF11D 565 1293 ND 5651293ND 565-1293 |
EKMG160ELL221MF11D Specification Sheet
CAP 220UF 16V ELECT KMG RAD - EKMG160ELL221MF11D (565-1293-ND) - Capacitors
Related parts Capacitors :CAP 220UF 16V ELECT KMG RAD - EKMG160ELL221MF11D
Order 'cap 220uf 16v elect kmg rad - EKMG160ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1293-ND.
CAP 220UF 16V ELECT KMG RAD - KMG16VB221M6X11LL
Order 'cap 220uf 16v elect kmg rad - KMG16VB221M6X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG16VB221M6X11LL-ND.
CAP 220UF 16V ELECT SMG RAD - ESMG160ELL221MF11D
Order 'cap 220uf 16v elect smg rad - ESMG160ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1038-ND.
CAP 220UF 6.3V ELECT KMG RAD - EKMG6R3ELL221ME11D
Order 'cap 220uf 6.3v elect kmg rad - EKMG6R3ELL221ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1264-ND.
CAP 220UF 10V ELECT KMG RAD - EKMG100ELL221MF11D
Order 'cap 220uf 10v elect kmg rad - EKMG100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1278-ND.
CAP 10UF 16V ELECT KMG RAD - EKMG160ELL100ME11D
Order 'cap 10uf 16v elect kmg rad - EKMG160ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1288-ND.
CAP 22UF 16V ELECT KMG RAD - EKMG160ELL220ME11D
Order 'cap 22uf 16v elect kmg rad - EKMG160ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1289-ND.
CAP 33UF 16V ELECT KMG RAD - EKMG160ELL330ME11D
Order 'cap 33uf 16v elect kmg rad - EKMG160ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1290-ND.
CAP 47UF 16V ELECT KMG RAD - EKMG160ELL470ME11D
Order 'cap 47uf 16v elect kmg rad - EKMG160ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1291-ND.
CAP 100UF 16V ELECT KMG RAD - EKMG160ELL101ME11D
Order 'cap 100uf 16v elect kmg rad - EKMG160ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1292-ND.
CAP 330UF 16V ELECT KMG RAD - EKMG160ELL331MHB5D
Order 'cap 330uf 16v elect kmg rad - EKMG160ELL331MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1294-ND.
CAP 470UF 16V ELECT KMG RAD - EKMG160ELL471MHB5D
Order 'cap 470uf 16v elect kmg rad - EKMG160ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1295-ND.
CAP 1000UF 16V ELECT KMG RAD - EKMG160ELL102MJ16S
Order 'cap 1000uf 16v elect kmg rad - EKMG160ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1296-ND.
CAP 2200UF 16V ELECT KMG RAD - EKMG160ELL222MK20S
Order 'cap 2200uf 16v elect kmg rad - EKMG160ELL222MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1297-ND.
CAP 3300UF 16V ELECT KMG RAD - EKMG160ELL332MK25S
Order 'cap 3300uf 16v elect kmg rad - EKMG160ELL332MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1298-ND.
Send this link via E-Mail
Help With This Screen