STANDOFF RD #6 SCREW .375" ALUM - 3465 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 3465K-ND |
10 100 500 1000 2500 5000 |
.29600 .23750 .15400 .11960 .11110 .10215 |
Extended Price
2.96 23.75 77.00 119.60 277.75 510.75 |
| Manufacturer Part Number | 3465 | |||
| Description | STANDOFF RD #6 SCREW .375" ALUM | |||
| Quantity Available | 1460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3465 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.375" (9.5mm) 3/8" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | * |
| Thread/Screw/Hole Size | * |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3465 3465 3465K ND 3465KND 3465K |
3465 Specification Sheet
STANDOFF RD #6 SCREW .375" ALUM - 3465 (3465K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:STANDOFF RD #6 SCREW .375" ALUM - 3465
Order 'standoff rd #6 screw .375" alum - 3465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3465K-ND.
STANDOFF RD #4 SCREW .375" ALUM - 3458
Order 'standoff rd #4 screw .375" alum - 3458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3458K-ND.
STANDOFF RD #6 SCREW .250" ALUM - 3464
Order 'standoff rd #6 screw .250" alum - 3464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3464K-ND.
STANDOFF RD #6 SCREW .500" ALUM - 3466
Order 'standoff rd #6 screw .500" alum - 3466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3466K-ND.
STANDOFF RD #6 SCREW .750" ALUM - 3467
Order 'standoff rd #6 screw .750" alum - 3467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3467K-ND.
STANDOFF RD #6 SCREW 1" ALUM - 3468
Order 'standoff rd #6 screw 1" alum - 3468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3468K-ND.
STANDOFF RD #6 SCREW 1.5" ALUM - 3469
Order 'standoff rd #6 screw 1.5" alum - 3469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3469K-ND.
STANDOFF RD #6 SCREW 2" ALUM - 3470
Order 'standoff rd #6 screw 2" alum - 3470' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3470K-ND.
STANDOFF RD #8 SCREW .375" ALUM - 3472
Order 'standoff rd #8 screw .375" alum - 3472' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3472K-ND.
STANDOFF RD 6-32THR .375" ALUM - 3486
Order 'standoff rd 6-32thr .375" alum - 3486' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3486K-ND.
STANDOFF RD #4 SCREW .250" ALUM - 3457
Order 'standoff rd #4 screw .250" alum - 3457' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3457K-ND.
STANDOFF RD #4 SCREW .500" ALUM - 3459
Order 'standoff rd #4 screw .500" alum - 3459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3459K-ND.
STANDOFF RD #4 SCREW .750" ALUM - 3460
Order 'standoff rd #4 screw .750" alum - 3460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3460K-ND.
STANDOFF RD #4 SCREW 1" ALUM - 3461
Order 'standoff rd #4 screw 1" alum - 3461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3461K-ND.
STANDOFF RD #4 SCREW 1.5" ALUM - 3462
Order 'standoff rd #4 screw 1.5" alum - 3462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3462K-ND.
Send this link via E-Mail
Help With This Screen