BOARD SUPPORT .5 X .187 - CBP50-C
Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP50-C
| Digi-Key Part Number | 298-1131-ND |
100 500 1000 |
.26030 .20146 .16226 |
Extended Price
26.03 100.73 162.26 |
| Manufacturer Part Number | CBP50-C | |||
| Description | BOARD SUPPORT .5 X .187 | |||
| Quantity Available | 4300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBP50-C |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.50" (12.7mm) 1/2" |
| Holding Type | Snap-Lock |
| Length | 0.780" (19.81mm) |
| Mounting Type | Snap-Lock |
| Material | Nylon |
| Mounting Hole Diameter | 0.156" (4.00mm) 5/32" |
| Mounting Panel Thickness | 0.060" (1.50mm) |
| Support Hole Diameter | 0.156" (3.96mm) 5/32" |
| Support Panel Thickness | 0.060" (1.50mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBP50 C CBP50C 298 1131 ND 2981131ND 298-1131 |
CBP50-C Specification Sheet
BOARD SUPPORT .5 X .187 - CBP50-C (298-1131-ND)
Related parts Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP50-CBOARD SUPPORT .5 X .187 - CBP50-C
Order 'board support .5 x .187 - CBP50-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1131-ND.
BOARD SUPPORT .156 X .187 X .5" - CBLS50-C
Order 'board support .156 x .187 x .5" - CBLS50-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1135-ND.
BOARD SUPPORT .12 X .187 - CBP12-C
Order 'board support .12 x .187 - CBP12-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1128-ND.
BOARD SUPPORT .25 X .187 - CBP25-C
Order 'board support .25 x .187 - CBP25-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1129-ND.
BOARD SUPPORT .37 X .187 - CBP37-C
Order 'board support .37 x .187 - CBP37-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1130-ND.
BOARD SUPPORT .75 X .187 - CBP75-C
Order 'board support .75 x .187 - CBP75-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1132-ND.
BOARD SUPPORT 1.0 X .187 - CBP100-C
Order 'board support 1.0 x .187 - CBP100-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1133-ND.
BOARD SUPPORT .156 X .187 X .25" - CBLS25-C
Order 'board support .156 x .187 x .25" - CBLS25-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1134-ND.
BOARD SUPPORT .156 X .187 X .75" - CBLS75-C
Order 'board support .156 x .187 x .75" - CBLS75-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1136-ND.
CIRCUIT BOARD SUPPORT 5/8" NAT - CBS-10-01
Order 'circuit board support 5/8" nat - CBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-01-ND.
CIRCUIT BOARD SUPPORT 5/8" WHT - CBS-10-19
Order 'circuit board support 5/8" wht - CBS-10-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-19-ND.
LOCKING BOARD SUPPORT 5/8" - LCBS-10-01
Order 'locking board support 5/8" - LCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP431-ND.
CIRCUIT BOARD LOCKING SUPPORT - CBLS18-C
Order 'circuit board locking support - CBLS18-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS18-C-ND.
CIRCUIT BOARD LOCKING SUPPORT - CBLS37-C
Order 'circuit board locking support - CBLS37-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS37-C-ND.
CIRCUIT BOARD LOCKING SUPPORT - CBLS62-C
Order 'circuit board locking support - CBLS62-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CBLS62-C-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Snap-Lock Panduit Corp CBP50-C
Send this link via E-Mail
Help With This Screen
