Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2274-2
STANDOFF SWAGE HEX 4-40THR.500"L - 2274-2 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 2274-2K-ND |
100 |
.64000 |
Extended Price
64.00 |
| Manufacturer Part Number | 2274-2 | |||
| Description | STANDOFF SWAGE HEX 4-40THR.500"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2274-2 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.500" (12.7mm) 1/2" |
| Color | Natural |
| Length - Overall | 0.605" (15.4mm) |
| Material | Brass |
| Plating | Nickel |
| Size | 0.187" (4.7mm) 3/16" Hex |
| Thread/Screw/Hole Size | 4-40 Thread |
| Type | Hex, Threaded, Female/Swage |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2274 2 22742 2274 2K ND 22742KND 2274-2K |
2274-2 Specification Sheet
STANDOFF SWAGE HEX 4-40THR.500"L - 2274-2 (2274-2K-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2274-2Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2274-2
Order 'standoff swage hex 4-40thr.500"l - 2274-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2274-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1653-2
Order 'standoff swage hex 4-40thr.125"l - 1653-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1653-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1654-2
Order 'standoff swage hex 4-40thr.625"l - 1654-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1654-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1655-2
Order 'standoff swage hex 4-40thr.750"l - 1655-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1655-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1746-2
Order 'standoff swage hex 4-40thr.187"l - 1746-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1746-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1749-2
Order 'standoff swage hex 4-40thr.875"l - 1749-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1749-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2270-2
Order 'standoff swage hex 4-40thr.125"l - 2270-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2270-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2271-2
Order 'standoff swage hex 4-40thr.187"l - 2271-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2271-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2272-2
Order 'standoff swage hex 4-40thr.250"l - 2272-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2272-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2273-2
Order 'standoff swage hex 4-40thr.375"l - 2273-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2273-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Swage Keystone Electronics 2264-2
Order 'standoff swage rd 4-40thr.500"l - 2264-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2264-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1653-3
Order 'standoff swage hex 4-40thr.125"l - 1653-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1653-3K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1654-3
Order 'standoff swage hex 4-40thr.625"l - 1654-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1654-3K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1655-3
Order 'standoff swage hex 4-40thr.750"l - 1655-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1655-3K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 1746-3
Order 'standoff swage hex 4-40thr.187"l - 1746-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1746-3K-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex, Threaded, Female/Swage Keystone Electronics 2274-2
Send this link via E-Mail
Help With This Screen
