STANDOFF M/F 6-32THR SS 1 5/8"L - 2129
| Digi-Key Part Number | 2129K-ND |
100 |
3.08500 |
Extended Price
308.50 |
| Manufacturer Part Number | 2129 | |||
| Description | STANDOFF M/F 6-32THR SS 1 5/8"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2129 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.625" (41.3mm) 1 5/8" |
| Color | Natural |
| Length - Overall | 1.875" (47.6mm) 1 7/8" |
| Material | Steel - Stainless |
| Plating | - |
| Size | 0.250" (6.4mm) 1/4" Hex |
| Thread/Screw/Hole Size | 6-32 Thread Size |
| Type | Hex Threaded, Male/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2129 2129 2129K ND 2129KND 2129K |
2129 Specification Sheet
STANDOFF M/F 6-32THR SS 1 5/8"L - 2129 (2129K-ND)
Related parts:STANDOFF M/F 6-32THR SS 1 5/8"L - 2129
Order 'standoff m/f 6-32thr ss 1 5/8"l - 2129' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2129K-ND.
STANDOFF M/F 6-32THR SS 1 3/8"L - 2127
Order 'standoff m/f 6-32thr ss 1 3/8"l - 2127' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2127K-ND.
STANDOFF M/F 6-32THR SS 1 1/8"L - 2125
Order 'standoff m/f 6-32thr ss 1 1/8"l - 2125' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2125K-ND.
STANDOFF M/F 8-32THR SS 1 5/8"L - 2159
Order 'standoff m/f 8-32thr ss 1 5/8"l - 2159' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2159K-ND.
STANDOFF M/F 6-32THR SS 1 1/4"L - 2126
Order 'standoff m/f 6-32thr ss 1 1/4"l - 2126' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2126K-ND.
STANDOFF M/F 6-32THR SS 1 1/2"L - 2128
Order 'standoff m/f 6-32thr ss 1 1/2"l - 2128' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2128K-ND.
STANDOFF M/F 6-32THR SS 1 3/4"L - 2130
Order 'standoff m/f 6-32thr ss 1 3/4"l - 2130' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2130K-ND.
STANDOFF M/F 6-32THR SS 5/8"L - 2121
Order 'standoff m/f 6-32thr ss 5/8"l - 2121' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2121K-ND.
STANDOFF M/F 6-32THR SS 3/8"L - 2119
Order 'standoff m/f 6-32thr ss 3/8"l - 2119' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2119K-ND.
STANDOFF M/F 6-32THR SS 7/8"L - 2123
Order 'standoff m/f 6-32thr ss 7/8"l - 2123' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2123K-ND.
STANDOFF M/F 8-32THR SS 1 3/8"L - 2157
Order 'standoff m/f 8-32thr ss 1 3/8"l - 2157' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2157K-ND.
STANDOFF M/F 6-32THR SS 3/4"L - 2122
Order 'standoff m/f 6-32thr ss 3/4"l - 2122' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2122K-ND.
STANDOFF M/F 6-32THR SS 1.0"L - 2124
Order 'standoff m/f 6-32thr ss 1.0"l - 2124' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2124K-ND.
STANDOFF M/F 6-32THR SS 2.0"L - 2131
Order 'standoff m/f 6-32thr ss 2.0"l - 2131' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2131K-ND.
STANDOFF M/F 4-40THR 1 5/8"L SS - 2097
Order 'standoff m/f 4-40thr 1 5/8"l ss - 2097' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2097K-ND.
Send this link via E-Mail
Help With This Screen