SPACER RND #8 SCREW 1.5"L BRASS - 2034
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 2034
| Digi-Key Part Number | 2034K-ND |
10 100 500 1000 2500 |
1.66200 1.61550 1.06750 .82630 .76730 |
Extended Price
16.62 161.55 533.75 826.30 1918.25 |
| Manufacturer Part Number | 2034 | |||
| Description | SPACER RND #8 SCREW 1.5"L BRASS | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 2034
| Technical/Catalog Information | 2034 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.500" (38.1mm) 1 1/2" |
| Color | Natural |
| Length - Overall | 1.500" (38.1mm) 1 1/2" |
| Material | Brass |
| Plating | Nickel |
| Size | 0.250" (6.4mm) 1/4" Outer Dia |
| Thread/Screw/Hole Size | #8, 0.171" (4.3mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2034 2034 2034K ND 2034KND 2034K |
2034 Specification Sheet
SPACER RND #8 SCREW 1.5"L BRASS - 2034 (2034K-ND)
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 2034SPACER RND #8 SCREW 1.5"L BRASS - 2034
Order 'spacer rnd #8 screw 1.5"l brass - 2034' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2034K-ND.
SPACER RND #8 SCREW .625"L BRASS - 2032
Order 'spacer rnd #8 screw .625"l brass - 2032' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2032K-ND.
SPACER RND #8 SCREW .875"L BRASS - 2033
Order 'spacer rnd #8 screw .875"l brass - 2033' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2033K-ND.
SPACER RND #8 SCREW 2.0"L BRASS - 2035
Order 'spacer rnd #8 screw 2.0"l brass - 2035' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2035K-ND.
SPACER STACKING #8 SCREW NYLON - 8839
Order 'spacer stacking #8 screw nylon - 8839' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8839K-ND.
SPACER STACKING #8 SCREW NYLON - 8840
Order 'spacer stacking #8 screw nylon - 8840' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8840K-ND.
SPACER STACKING #8 SCREW NYLON - 8841
Order 'spacer stacking #8 screw nylon - 8841' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8841K-ND.
SPACER STACKING #8 SCREW NYLON - 8842
Order 'spacer stacking #8 screw nylon - 8842' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8842K-ND.
SPACER ROUND #8 SCREW .250"L BR - 1480
Order 'spacer round #8 screw .250"l br - 1480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1480K-ND.
SPACER ROUND #8 SCREW .375"L BR - 1481
Order 'spacer round #8 screw .375"l br - 1481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1481K-ND.
SPACER ROUND #8 SCREW .500"L BR - 1482
Order 'spacer round #8 screw .500"l br - 1482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1482K-ND.
SPACER ROUND #8 SCREW .750"L BR - 1483
Order 'spacer round #8 screw .750"l br - 1483' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1483K-ND.
SPACER ROUND #8 SCREW 1"L BR - 1484
Order 'spacer round #8 screw 1"l br - 1484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1484K-ND.
STANDOFF RND 8-32THR 1.5"L BRS - 1889
Order 'standoff rnd 8-32thr 1.5"l brs - 1889' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1889K-ND.
STANDOFF RND 8-32THR 2"L BRASS - 1899
Order 'standoff rnd 8-32thr 2"l brass - 1899' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1899K-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 2034
Send this link via E-Mail
Help With This Screen
