Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1919
STANDOFF RND #4SCREW .625"L BRS - 1919
| Digi-Key Part Number | 1919K-ND |
10 100 500 |
.82400 .45800 .30350 |
Extended Price
8.24 45.80 151.75 |
| Manufacturer Part Number | 1919 | |||
| Description | STANDOFF RND #4SCREW .625"L BRS | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1919 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.625" (15.88mm) 5/8" |
| Color | Natural |
| Length - Overall | 0.625" (15.88mm) 5/8" |
| Material | Brass |
| Plating | Nickel |
| Size | 0.250" (6.35mm) 1/4" Outer Dia |
| Thread/Screw/Hole Size | #4, 0.120" (3.05mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1919 1919 1919K ND 1919KND 1919K |
STANDOFF RND #4SCREW .625"L BRS - 1919 (1919K-ND)
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1919Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1919
Order 'standoff rnd #4screw .625"l brs - 1919' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1919K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1909
Order 'standoff rnd #4screw .125"l brs - 1909' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1909K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1920
Order 'standoff rnd #4screw .875"l brs - 1920' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1920K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1924
Order 'standoff rnd #4screw 1.5"l brs - 1924' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1924K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1925
Order 'standoff rnd #4screw 2"l brs - 1925' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1925K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Aluminum Round, Unthreaded, Female/Female Keystone Electronics 2314
Order 'standoff rnd #4screw .625"l alum - 2314' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2314K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1548D
Order 'standoff rnd 6-32thr br .625"l - 1548D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1548DK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549C
Order 'standoff rnd 8-32thr br .625"l - 1549C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549CK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1865
Order 'standoff rnd 4-40thr .625"l brs - 1865' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1865K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1867
Order 'standoff rnd 4-40thr .625"l brs - 1867' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1867K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1887
Order 'standoff rnd 8-32thr .625"l brs - 1887' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1887K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1935
Order 'standoff rnd #6 screw .625"l brs - 1935' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1935K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Female/Female Keystone Electronics 1451D
Order 'standoff hex 6-32thr .625"l br - 1451D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1451DK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Female/Female Keystone Electronics 1452C
Order 'standoff hex 8-32thr .625"l br - 1452C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1452CK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1547A
Order 'standoff rnd 4-40thr br .250"l - 1547A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1547AK-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Unthreaded, Female/Female Keystone Electronics 1919
Send this link via E-Mail
Help With This Screen
