STANDOFF RND 8-32THR 2"L BRASS - 1899 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1899
| Digi-Key Part Number | 1899K-ND |
10 100 500 1000 2500 |
2.16600 2.08900 1.37900 .87500 .81240 |
Extended Price
21.66 208.90 689.50 875.00 2031.00 |
| Manufacturer Part Number | 1899 | |||
| Description | STANDOFF RND 8-32THR 2"L BRASS | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1899 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 2.000" (50.8mm) 2" |
| Color | Natural |
| Length - Overall | 2.000" (50.8mm) |
| Material | Brass |
| Plating | Zinc |
| Size | 0.250" (6.4mm) 1/4" Outer Dia |
| Thread/Screw/Hole Size | 8-32 Thread |
| Type | Round, Threaded, Female/Female |
| RoHS Status | Request Inventory Verification |
| Other Names |
1899 1899 1899K ND 1899KND 1899K |
1899 Specification Sheet
STANDOFF RND 8-32THR 2"L BRASS - 1899 (1899K-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1899STANDOFF RND 8-32THR 2"L BRASS - 1899
Order 'standoff rnd 8-32thr 2"l brass - 1899' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1899K-ND.
STANDOFF RND 8-32THR BR .500"L - 1549B
Order 'standoff rnd 8-32thr br .500"l - 1549B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549BK-ND.
STANDOFF HEX 8-32THR 2"L BRS - 1838
Order 'standoff hex 8-32thr 2"l brs - 1838' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1838K-ND.
STANDOFF RND 8-32THR 1.5"L BRS - 1889
Order 'standoff rnd 8-32thr 1.5"l brs - 1889' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1889K-ND.
STANDOFF RND 8-32THR BR .375"L - 1549A
Order 'standoff rnd 8-32thr br .375"l - 1549A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549AK-ND.
STANDOFF RND 8-32THR BR .625"L - 1549C
Order 'standoff rnd 8-32thr br .625"l - 1549C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549CK-ND.
STANDOFF RND 8-32THR BR .750"L - 1549D
Order 'standoff rnd 8-32thr br .750"l - 1549D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549DK-ND.
STANDOFF RND 8-32THR BR 1.00"L - 1549E
Order 'standoff rnd 8-32thr br 1.00"l - 1549E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549EK-ND.
STANDOFF RND 6-32THR 2"L BRS - 1884
Order 'standoff rnd 6-32thr 2"l brs - 1884' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1884K-ND.
STANDOFF RND 8-32THR .625"L BRS - 1887
Order 'standoff rnd 8-32thr .625"l brs - 1887' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1887K-ND.
STANDOFF RND 8-32THR .875"L BRS - 1888
Order 'standoff rnd 8-32thr .875"l brs - 1888' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1888K-ND.
STANDOFF RD 8-32THR 2"L ALUM - 3498
Order 'standoff rd 8-32thr 2"l alum - 3498' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3498K-ND.
STANDOFF PHENOLIC 8-32THR 2"L - 466
Order 'standoff phenolic 8-32thr 2"l - 466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 466K-ND.
STANDOFF RND 8-32THR .625"L ALUM - 1858
Order 'standoff rnd 8-32thr .625"l alum - 1858' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1858K-ND.
STANDOFF RND 8-32THR .875"L ALUM - 1859
Order 'standoff rnd 8-32thr .875"l alum - 1859' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1859K-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1899
Send this link via E-Mail
Help With This Screen
