STANDOFF HEX 4-40THR .500"L ALUM - 1893
| Digi-Key Part Number | 1893K-ND |
10 100 500 1000 2500 |
.43500 .37350 .24600 .17560 .16305 |
Extended Price
4.35 37.35 123.00 175.60 407.62 |
| Manufacturer Part Number | 1893 | |||
| Description | STANDOFF HEX 4-40THR .500"L ALUM | |||
| Quantity Available | 10650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1893 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.500" (12.7mm) 1/2" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | 0.187" (4.7mm) 3/16" Hex |
| Thread/Screw/Hole Size | * |
| Type | Hex Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1893 1893 1893K ND 1893KND 1893K |
1893 Specification Sheet
STANDOFF HEX 4-40THR .500"L ALUM - 1893 (1893K-ND)
Related parts:STANDOFF HEX 4-40THR .500"L ALUM - 1893
Order 'standoff hex 4-40thr .500"l alum - 1893' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1893K-ND.
STANDOFF HEX 4-40THR .500" BRASS - 1450C
Order 'standoff hex 4-40thr .500" brass - 1450C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450CK-ND.
STANDOFF HEX 4-40THR .500"H BRS - 1656
Order 'standoff hex 4-40thr .500"h brs - 1656' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1656K-ND.
STANDOFF HEX 4-40THR .625"L ALUM - 1808
Order 'standoff hex 4-40thr .625"l alum - 1808' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1808K-ND.
STANDOFF HEX 4-40THR .875"L ALUM - 1809
Order 'standoff hex 4-40thr .875"l alum - 1809' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1809K-ND.
STANDOFF HEX 4-40THR .250"L ALUM - 1891
Order 'standoff hex 4-40thr .250"l alum - 1891' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1891K-ND.
STANDOFF HEX 4-40THR .375"L ALUM - 1892
Order 'standoff hex 4-40thr .375"l alum - 1892' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1892K-ND.
STANDOFF HEX 4-40THR .625"L ALUM - 1894
Order 'standoff hex 4-40thr .625"l alum - 1894' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1894K-ND.
STANDOFF HEX 4-40THR .750"L ALUM - 1895
Order 'standoff hex 4-40thr .750"l alum - 1895' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1895K-ND.
STANDOFF HEX 4-40THR .875"L ALUM - 1896
Order 'standoff hex 4-40thr .875"l alum - 1896' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1896K-ND.
STANDOFF HEX 4-40THR 1"L ALUM - 1897
Order 'standoff hex 4-40thr 1"l alum - 1897' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1897K-ND.
STANDOFF RND 4-40THR .500"L ALUM - 2027
Order 'standoff rnd 4-40thr .500"l alum - 2027' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2027K-ND.
STANDOFF HEX 4-40THR ALUM .500" - 2203
Order 'standoff hex 4-40thr alum .500" - 2203' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2203K-ND.
STANDOFF HEX 4-40THR ALUM .250" - 2201
Order 'standoff hex 4-40thr alum .250" - 2201' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2201K-ND.
STANDOFF HEX 4-40THR ALUM .375" - 2202
Order 'standoff hex 4-40thr alum .375" - 2202' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2202K-ND.
Send this link via E-Mail
Help With This Screen