STANDOFF RND 8-32 THD .500"L BRS - 1692C - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1692CK-ND |
10 100 500 1000 |
.85200 .77400 .51100 .32400 |
Extended Price
8.52 77.40 255.50 324.00 |
| Manufacturer Part Number | 1692C | |||
| Description | STANDOFF RND 8-32 THD .500"L BRS | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1692C |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.500" (12.7mm) 1/2" |
| Color | Natural |
| Length - Overall | 0.500" (12.7mm) 1/2" |
| Material | Brass |
| Plating | Zinc |
| Size | 0.250" (6.4mm) 1/4" Outer Dia |
| Thread/Screw/Hole Size | 8-32 Thread |
| Type | Round, Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1692C 1692C 1692CK ND 1692CKND 1692CK |
1692C Specification Sheet
STANDOFF RND 8-32 THD .500"L BRS - 1692C (1692CK-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:STANDOFF RND 8-32 THD .500"L BRS - 1692C
Order 'standoff rnd 8-32 thd .500"l brs - 1692C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692CK-ND.
STANDOFF RND 8-32 THD .250"L BRS - 1692A
Order 'standoff rnd 8-32 thd .250"l brs - 1692A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692AK-ND.
STANDOFF RND 8-32 THD .375"L BRS - 1692B
Order 'standoff rnd 8-32 thd .375"l brs - 1692B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692BK-ND.
STANDOFF RND 8-32 THD .750"L BRS - 1692D
Order 'standoff rnd 8-32 thd .750"l brs - 1692D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692DK-ND.
STANDOFF RND 8-32 THD 1"L BRS - 1692E
Order 'standoff rnd 8-32 thd 1"l brs - 1692E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692EK-ND.
STANDOFF HEX 8-32 THR .500"L BR - 1474C
Order 'standoff hex 8-32 thr .500"l br - 1474C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474CK-ND.
STANDOFF HEX 8-32 THR .250"L BR - 1474A
Order 'standoff hex 8-32 thr .250"l br - 1474A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474AK-ND.
STANDOFF HEX 8-32 THR .375"L BR - 1474B
Order 'standoff hex 8-32 thr .375"l br - 1474B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474BK-ND.
STANDOFF HEX 8-32 THR .750"L BR - 1474D
Order 'standoff hex 8-32 thr .750"l br - 1474D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474DK-ND.
STANDOFF HEX 8-32 THR 1"L BR - 1474E
Order 'standoff hex 8-32 thr 1"l br - 1474E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474EK-ND.
STANDOFF RND 8-32THR BR .500"L - 1549B
Order 'standoff rnd 8-32thr br .500"l - 1549B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549BK-ND.
STANDOFF RND 8-32THR BR .375"L - 1549A
Order 'standoff rnd 8-32thr br .375"l - 1549A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549AK-ND.
STANDOFF RND 8-32THR BR .625"L - 1549C
Order 'standoff rnd 8-32thr br .625"l - 1549C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549CK-ND.
STANDOFF RND 8-32THR BR .750"L - 1549D
Order 'standoff rnd 8-32thr br .750"l - 1549D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549DK-ND.
STANDOFF RND 8-32THR BR 1.00"L - 1549E
Order 'standoff rnd 8-32thr br 1.00"l - 1549E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549EK-ND.
Send this link via E-Mail
Help With This Screen
