STANDOFF SWAGE HEX 4-40THR.750"L - 1655-2 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1655-2K-ND |
100 |
.90550 |
Extended Price
90.55 |
| Manufacturer Part Number | 1655-2 | |||
| Description | STANDOFF SWAGE HEX 4-40THR.750"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1655-2 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.750" (19.1mm) 3/4" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | 0.250" (6.4mm) 1/4" Hex |
| Thread/Screw/Hole Size | * |
| Type | Hex, Threaded, Female/Swage |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1655 2 16552 1655 2K ND 16552KND 1655-2K |
1655-2 Specification Sheet
STANDOFF SWAGE HEX 4-40THR.750"L - 1655-2 (1655-2K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SPACER SWAGE RND 4-40THR .750"H - 1625-2
Order 'spacer swage rnd 4-40thr .750"h - 1625-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1625-2K-ND.
SPACER SWAGE HEX 4-40THR .250"H - 1627-2
Order 'spacer swage hex 4-40thr .250"h - 1627-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1627-2K-ND.
SPACER SWAGE HEX 4-40THR .375"H - 1628-2
Order 'spacer swage hex 4-40thr .375"h - 1628-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1628-2K-ND.
SPACER SWAGE HEX 4-40THR .500"H - 1629-2
Order 'spacer swage hex 4-40thr .500"h - 1629-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1629-2K-ND.
SPACER SWAGE HEX 4-40THR 1.0"H - 1630-2
Order 'spacer swage hex 4-40thr 1.0"h - 1630-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1630-2K-ND.
STANDOFF SWAGE RD 4-40THR .187"L - 1790-2
Order 'standoff swage rd 4-40thr .187"l - 1790-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1790-2K-ND.
STANDOFF SWAGE RD 4-40THR .875"L - 1792-2
Order 'standoff swage rd 4-40thr .875"l - 1792-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1792-2K-ND.
STANDOFF SWAGE RD 4-40THR .250"L - 2262-2
Order 'standoff swage rd 4-40thr .250"l - 2262-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2262-2K-ND.
STANDOFF SWAGE HEX 4-40THR.750"L - 1655-2
Order 'standoff swage hex 4-40thr.750"l - 1655-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1655-2K-ND.
STANDOFF HEX 4-40THR .750" BRASS - 1450D
Order 'standoff hex 4-40thr .750" brass - 1450D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450DK-ND.
STANDOFF SWAGE RD 4-40THR .250" - 1650-2
Order 'standoff swage rd 4-40thr .250" - 1650-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1650-2K-ND.
STANDOFF SWAGE RD 4-40THR .375" - 1651-2
Order 'standoff swage rd 4-40thr .375" - 1651-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1651-2K-ND.
STANDOFF SWAGE RD 4-40THR 1.0" - 1652-2
Order 'standoff swage rd 4-40thr 1.0" - 1652-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1652-2K-ND.
STANDOFF SWAGE HEX 4-40THR.125"L - 1653-2
Order 'standoff swage hex 4-40thr.125"l - 1653-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1653-2K-ND.
STANDOFF SWAGE HEX 4-40THR.625"L - 1654-2
Order 'standoff swage hex 4-40thr.625"l - 1654-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1654-2K-ND.
Send this link via E-Mail
Help With This Screen