STANDOFF M/F HEX 6-32 2"L BRASS - 1646 - Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1646
| Digi-Key Part Number | 1646K-ND |
10 100 500 1000 2500 |
1.98300 1.91500 1.26250 .80100 .74370 |
Extended Price
19.83 191.50 631.25 801.00 1859.25 |
| Manufacturer Part Number | 1646 | |||
| Description | STANDOFF M/F HEX 6-32 2"L BRASS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1646 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 2.000" (50.8mm) 2" |
| Color | Natural |
| Length - Overall | 2.250" (57.2mm) 2 1/4" |
| Material | Brass |
| Plating | Nickel |
| Size | 0.250" (6.4mm) 1/4" Hex |
| Thread/Screw/Hole Size | 6-32 Thread |
| Type | Hex Threaded, Male/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1646 1646 1646K ND 1646KND 1646K |
1646 Specification Sheet
STANDOFF M/F HEX 6-32 2"L BRASS - 1646 (1646K-ND) - Hardware, Fasteners, Accessories
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1646STANDOFF M/F HEX 6-32 2"L BRASS - 1646
Order 'standoff m/f hex 6-32 2"l brass - 1646' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1646K-ND.
STANDOFF M/F HEX 6-32 1"L BRASS - 1644
Order 'standoff m/f hex 6-32 1"l brass - 1644' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1644K-ND.
STANDOFF M/F HEX 6-32 1.5"L BRS - 1645
Order 'standoff m/f hex 6-32 1.5"l brs - 1645' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1645K-ND.
STANDOFF M/F HEX 6-32 .500"L BRS - 1952
Order 'standoff m/f hex 6-32 .500"l brs - 1952' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1952K-ND.
STANDOFF M/F HEX 6-32 1.25"L BRS - 1955
Order 'standoff m/f hex 6-32 1.25"l brs - 1955' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1955K-ND.
STANDOFF M/F HEX 6-32 NYL .250"L - 4814
Order 'standoff m/f hex 6-32 nyl .250"l - 4814' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4814K-ND.
STANDOFF M/F HEX 6-32 NYL .500"L - 4816
Order 'standoff m/f hex 6-32 nyl .500"l - 4816' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4816K-ND.
STANDOFF M/F HEX 6-32 .625"L BRS - 1953
Order 'standoff m/f hex 6-32 .625"l brs - 1953' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1953K-ND.
STANDOFF M/F HEX 6-32 .750"L BRS - 1954
Order 'standoff m/f hex 6-32 .750"l brs - 1954' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1954K-ND.
STANDOFF M/F HEX 6-32 NYL .375"L - 4815
Order 'standoff m/f hex 6-32 nyl .375"l - 4815' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4815K-ND.
STANDOFF M/F HEX 6-32 NYL .625"L - 4817
Order 'standoff m/f hex 6-32 nyl .625"l - 4817' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4817K-ND.
STANDOFF M/F HEX 6-32 NYL .750"L - 4818
Order 'standoff m/f hex 6-32 nyl .750"l - 4818' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4818K-ND.
STANDOFF M/F HEX 6-32 NYL .875"L - 4819
Order 'standoff m/f hex 6-32 nyl .875"l - 4819' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4819K-ND.
STANDOFF HEX 6-32THR 2"L BRS - 1639
Order 'standoff hex 6-32thr 2"l brs - 1639' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1639K-ND.
STANDOFF HEX 6-32 .500"L S.STEEL - 1922B
Order 'standoff hex 6-32 .500"l s.steel - 1922B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922BK-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1646
Send this link via E-Mail
Help With This Screen
