Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1644
STANDOFF M/F HEX 6-32 1"L BRASS - 1644
| Digi-Key Part Number | 1644K-ND |
10 100 500 1000 2500 |
1.13300 1.02700 .68350 .43070 .39990 |
Extended Price
11.33 102.70 341.75 430.70 999.75 |
| Manufacturer Part Number | 1644 | |||
| Description | STANDOFF M/F HEX 6-32 1"L BRASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1644 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.000" (25.4mm) 1" |
| Color | Natural |
| Length - Overall | 1.250" (31.8mm) 1 1/4" |
| Material | Brass |
| Plating | Nickel |
| Size | 0.250" (6.4mm) 1/4" Hex |
| Thread/Screw/Hole Size | 6-32 Thread |
| Type | Hex Threaded, Male/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1644 1644 1644K ND 1644KND 1644K |
1644 Specification Sheet
STANDOFF M/F HEX 6-32 1"L BRASS - 1644 (1644K-ND)
Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1644Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1644
Order 'standoff m/f hex 6-32 1"l brass - 1644' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1644K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1646
Order 'standoff m/f hex 6-32 2"l brass - 1646' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1646K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1645
Order 'standoff m/f hex 6-32 1.5"l brs - 1645' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1645K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1952
Order 'standoff m/f hex 6-32 .500"l brs - 1952' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1952K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1953
Order 'standoff m/f hex 6-32 .625"l brs - 1953' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1953K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1954
Order 'standoff m/f hex 6-32 .750"l brs - 1954' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1954K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1955
Order 'standoff m/f hex 6-32 1.25"l brs - 1955' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1955K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4814
Order 'standoff m/f hex 6-32 nyl .250"l - 4814' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4814K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4815
Order 'standoff m/f hex 6-32 nyl .375"l - 4815' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4815K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4816
Order 'standoff m/f hex 6-32 nyl .500"l - 4816' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4816K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4817
Order 'standoff m/f hex 6-32 nyl .625"l - 4817' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4817K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4818
Order 'standoff m/f hex 6-32 nyl .750"l - 4818' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4818K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Male/Female Keystone Electronics 4819
Order 'standoff m/f hex 6-32 nyl .875"l - 4819' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4819K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Female/Female Keystone Electronics 1635
Order 'standoff hex 6-32thr 1"l brs - 1635' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1635K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Stainless Steel Hex Threaded, Female/Female Keystone Electronics 1922A
Order 'standoff hex 6-32 .375"l s.steel - 1922A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922AK-ND.
Options for Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Hex Threaded, Male/Female Keystone Electronics 1644
Send this link via E-Mail
Help With This Screen
