STANDOFF HEX 8-32 THR 1" BR - 1474E
| Digi-Key Part Number | 1474EK-ND |
10 100 500 1000 2500 |
.96100 .87550 .57500 .44345 .41170 |
Extended Price
9.61 87.55 287.50 443.45 1029.25 |
| Manufacturer Part Number | 1474E | |||
| Description | STANDOFF HEX 8-32 THR 1" BR | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1474E |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 1.000" (25.4mm) 1" |
| Color | Natural |
| Length - Overall | * |
| Material | * |
| Plating | * |
| Quantity | * |
| Size | 0.250" (6.4mm) 1/4" Hex |
| Thread/Screw/Hole Size | * |
| Type | Hex Threaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1474E 1474E 1474EK ND 1474EKND 1474EK |
1474E Specification Sheet
STANDOFF HEX 8-32 THR 1" BR - 1474E (1474EK-ND)
Related parts:STANDOFF HEX 8-32 THR 1" BR - 1474E
Order 'standoff hex 8-32 thr 1" br - 1474E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474EK-ND.
STANDOFF HEX 8-32 THR .250" BR - 1474A
Order 'standoff hex 8-32 thr .250" br - 1474A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474AK-ND.
STANDOFF HEX 8-32 THR .375" BR - 1474B
Order 'standoff hex 8-32 thr .375" br - 1474B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474BK-ND.
STANDOFF HEX 8-32 THR .500" BR - 1474C
Order 'standoff hex 8-32 thr .500" br - 1474C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474CK-ND.
STANDOFF HEX 8-32 THR .750" BR - 1474D
Order 'standoff hex 8-32 thr .750" br - 1474D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1474DK-ND.
STANDOFF RND 8-32 THD 1" BRS - 1692E
Order 'standoff rnd 8-32 thd 1" brs - 1692E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692EK-ND.
STANDOFF M/F HEX 8-32 .500"L BRS - 1957
Order 'standoff m/f hex 8-32 .500"l brs - 1957' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1957K-ND.
STANDOFF M/F HEX 8-32 .625"L BRS - 1958
Order 'standoff m/f hex 8-32 .625"l brs - 1958' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1958K-ND.
STANDOFF M/F HEX 8-32 .750"L BRS - 1959
Order 'standoff m/f hex 8-32 .750"l brs - 1959' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1959K-ND.
STANDOFF M/F HEX 8-32 1.25"L BRS - 1961
Order 'standoff m/f hex 8-32 1.25"l brs - 1961' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1961K-ND.
STANDOFF M/F HEX 8-32 1.5"L BRS - 1963
Order 'standoff m/f hex 8-32 1.5"l brs - 1963' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1963K-ND.
STANDOFF M/F HEX 8-32 2"L BRS - 1964
Order 'standoff m/f hex 8-32 2"l brs - 1964' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1964K-ND.
STANDOFF RND 8-32 THD .250" BRS - 1692A
Order 'standoff rnd 8-32 thd .250" brs - 1692A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692AK-ND.
STANDOFF RND 8-32 THD .375" BRS - 1692B
Order 'standoff rnd 8-32 thd .375" brs - 1692B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692BK-ND.
STANDOFF RND 8-32 THD .500" BRS - 1692C
Order 'standoff rnd 8-32 thd .500" brs - 1692C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1692CK-ND.
Send this link via E-Mail
Help With This Screen