BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1 - Hardware, Fasteners, Accessories
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST3/8-16X1
| Digi-Key Part Number | ST3/8-16X1-ND |
25 |
3.39000 |
Extended Price
84.75 |
| Manufacturer Part Number | ST3/8-16X1 | |||
| Description | BOLT 3/8-16X1 SELF-SEAL HEX 5/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST3/8-16X1 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.243" (6.17mm) |
| Length - Below Head | 1.00" (25.40mm) 1" |
| Material | Stainless Steel |
| Plating | - |
| Screw Head Type | Hex Head |
| Thread Size | 3/8-16 |
| Type | Bolt |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST3 8 16X1 ST3816X1 |
BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1 (ST3/8-16X1-ND) - Hardware, Fasteners, Accessories
Related parts Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST3/8-16X1BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1
Order 'bolt 3/8-16x1 self-seal hex 5/pk - ST3/8-16X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-ND.
BOLT 3/8-16X2 SELF-SEAL HEX 5/PK - ST3/8-16X2
Order 'bolt 3/8-16x2 self-seal hex 5/pk - ST3/8-16X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-ND.
BOLT 3/8-16X3 SELF-SEAL HEX 5/PK - ST3/8-16X3
Order 'bolt 3/8-16x3 self-seal hex 5/pk - ST3/8-16X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X3-ND.
BOLT 3/8-16X3/4 SELFSEAL HX 5/PK - ST3/8-16X3/4
Order 'bolt 3/8-16x3/4 selfseal hx 5/pk - ST3/8-16X3/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X3/4-ND.
BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1
Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
BOLT 1/4-20X1 SELF-SEAL HEX 5/PK - ST1/4-20X1
Order 'bolt 1/4-20x1 self-seal hex 5/pk - ST1/4-20X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-ND.
NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6
Order 'nut 3/8-24 self-seal hex - 3/8-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1055-ND.
BOLT 1/2-13X2 SELF-SEAL HEX 5/PK - ST1/2-13X2
Order 'bolt 1/2-13x2 self-seal hex 5/pk - ST1/2-13X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X2-ND.
BOLT 1/2-13X3 SELF-SEAL HEX 5/PK - ST1/2-13X3
Order 'bolt 1/2-13x3 self-seal hex 5/pk - ST1/2-13X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X3-ND.
BOLT 1/4-20X2 SELF-SEAL HEX 5/PK - ST1/4-20X2
Order 'bolt 1/4-20x2 self-seal hex 5/pk - ST1/4-20X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X2-ND.
BOLT 1/4-20X3 SELF-SEAL HEX 5/PK - ST1/4-20X3
Order 'bolt 1/4-20x3 self-seal hex 5/pk - ST1/4-20X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X3-ND.
BOLT 3/8-16X1-3/4 SELFSL HX 5/PK - ST3/8-16X1-3/4
Order 'bolt 3/8-16x1-3/4 selfsl hx 5/pk - ST3/8-16X1-3/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-3/4-ND.
BOLT 3/8-16X1-1/2 SELFSL HX 5/PK - ST3/8-16X1-1/2
Order 'bolt 3/8-16x1-1/2 selfsl hx 5/pk - ST3/8-16X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-1/2-ND.
BOLT 3/8-16X1-1/4 SELFSL HX 5/PK - ST3/8-16X1-1/4
Order 'bolt 3/8-16x1-1/4 selfsl hx 5/pk - ST3/8-16X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-1/4-ND.
NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6
Order 'nut 5/8-18 self-seal hex - 5/8-18 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1059-ND.
Options for Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST3/8-16X1
Send this link via E-Mail
Help With This Screen
