BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | ST1/2-13X1-ND |
25 |
5.55000 |
Extended Price
138.75 |
| Manufacturer Part Number | ST1/2-13X1 | |||
| Description | BOLT 1/2-13X1 SELF-SEAL HEX 5/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST1/2-13X1 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.323" (8.20mm) |
| Length - Below Head | 1.00" (25.40mm) 1" |
| Material | Stainless Steel |
| Plating | - |
| Screw Head Type | Hex Head |
| Thread Size | 1/2-13 |
| Type | Bolt |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST1 2 13X1 ST1213X1 |
BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1 (ST1/2-13X1-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1
Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
BOLT 1/2-13X2 SELF-SEAL HEX 5/PK - ST1/2-13X2
Order 'bolt 1/2-13x2 self-seal hex 5/pk - ST1/2-13X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X2-ND.
BOLT 1/2-13X3 SELF-SEAL HEX 5/PK - ST1/2-13X3
Order 'bolt 1/2-13x3 self-seal hex 5/pk - ST1/2-13X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X3-ND.
BOLT 1/4-20X1 SELF-SEAL HEX 5/PK - ST1/4-20X1
Order 'bolt 1/4-20x1 self-seal hex 5/pk - ST1/4-20X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-ND.
BOLT 1/4-20X2 SELF-SEAL HEX 5/PK - ST1/4-20X2
Order 'bolt 1/4-20x2 self-seal hex 5/pk - ST1/4-20X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X2-ND.
BOLT 1/4-20X3 SELF-SEAL HEX 5/PK - ST1/4-20X3
Order 'bolt 1/4-20x3 self-seal hex 5/pk - ST1/4-20X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X3-ND.
BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1
Order 'bolt 3/8-16x1 self-seal hex 5/pk - ST3/8-16X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-ND.
BOLT 3/8-16X2 SELF-SEAL HEX 5/PK - ST3/8-16X2
Order 'bolt 3/8-16x2 self-seal hex 5/pk - ST3/8-16X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-ND.
BOLT 3/8-16X3 SELF-SEAL HEX 5/PK - ST3/8-16X3
Order 'bolt 3/8-16x3 self-seal hex 5/pk - ST3/8-16X3' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X3-ND.
BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2
Order 'bolt 1/2-13x1-1/2 selfsl hx 5/pk - ST1/2-13X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/2-ND.
BOLT 1/2-13X1-1/4 SELFSL HX 5/PK - ST1/2-13X1-1/4
Order 'bolt 1/2-13x1-1/4 selfsl hx 5/pk - ST1/2-13X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/4-ND.
BOLT 1/4-20X3/4 SELFSEAL HX 5/PK - ST1/4-20X3/4
Order 'bolt 1/4-20x3/4 selfseal hx 5/pk - ST1/4-20X3/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X3/4-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
NUT 5/16-24 SELF-SEAL HEX - 5/16-24 AJ 6
Order 'nut 5/16-24 self-seal hex - 5/16-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1053-ND.
WASHER #10 ID- 1/2" OD SELF-SEAL - 75101
Order 'washer #10 id- 1/2" od self-seal - 75101' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75101-ND.
Send this link via E-Mail
Help With This Screen
