BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2
| Digi-Key Part Number | ST1/2-13X1-1/2-ND |
250 |
2.85000 |
Extended Price
712.50 |
| Manufacturer Part Number | ST1/2-13X1-1/2 | |||
| Description | BOLT 1/2-13X1-1/2 SELFSL HX 5/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST1/2-13X1-1/2 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.323" (8.20mm) |
| Length - Below Head | 1.50" (38.10mm) |
| Material | Stainless Steel |
| Plating | - |
| Screw Head Type | Hex Head |
| Thread Size | 1/2-13 |
| Type | Bolt |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST1 2 13X1 1 2 ST1213X112 |
BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2 (ST1/2-13X1-1/2-ND)
Related parts :BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2
Order 'bolt 1/2-13x1-1/2 selfsl hx 5/pk - ST1/2-13X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/2-ND.
BOLT 1/2-13X1-1/4 SELFSL HX 5/PK - ST1/2-13X1-1/4
Order 'bolt 1/2-13x1-1/4 selfsl hx 5/pk - ST1/2-13X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/4-ND.
BOLT 1/2-13X2-1/2 SELFSL HX 5/PK - ST1/2-13X2-1/2
Order 'bolt 1/2-13x2-1/2 selfsl hx 5/pk - ST1/2-13X2-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X2-1/2-ND.
BOLT 1/4-20X1-1/2 SELFSL HX 5/PK - ST1/4-20X1-1/2
Order 'bolt 1/4-20x1-1/2 selfsl hx 5/pk - ST1/4-20X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-1/2-ND.
BOLT 1/4-20X2-1/2 SELFSL HX 5/PK - ST1/4-20X2-1/2
Order 'bolt 1/4-20x2-1/2 selfsl hx 5/pk - ST1/4-20X2-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X2-1/2-ND.
BOLT 3/8-16X1-1/2 SELFSL HX 5/PK - ST3/8-16X1-1/2
Order 'bolt 3/8-16x1-1/2 selfsl hx 5/pk - ST3/8-16X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-1/2-ND.
BOLT 3/8-16X2-1/2 SELFSL HX 5/PK - ST3/8-16X2-1/2
Order 'bolt 3/8-16x2-1/2 selfsl hx 5/pk - ST3/8-16X2-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-1/2-ND.
BOLT 1/4-20X1-3/4 SELFSL HX 5/PK - ST1/4-20X1-3/4
Order 'bolt 1/4-20x1-3/4 selfsl hx 5/pk - ST1/4-20X1-3/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-3/4-ND.
BOLT 3/8-16X1-3/4 SELFSL HX 5/PK - ST3/8-16X1-3/4
Order 'bolt 3/8-16x1-3/4 selfsl hx 5/pk - ST3/8-16X1-3/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-3/4-ND.
BOLT 1/4-20X1/2 SELFSEAL HX 5/PK - ST1/4-20X1/2
Order 'bolt 1/4-20x1/2 selfseal hx 5/pk - ST1/4-20X1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1/2-ND.
BOLT 5/16-18X1-1/2 SLFSL HX 5/PK - ST5/16-18X1-1/2
Order 'bolt 5/16-18x1-1/2 slfsl hx 5/pk - ST5/16-18X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X1-1/2-ND.
BOLT 5/16-18X2-1/2 SLFSL HX 5/PK - ST5/16-18X2-1/2
Order 'bolt 5/16-18x2-1/2 slfsl hx 5/pk - ST5/16-18X2-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X2-1/2-ND.
BOLT 1/4-20X1-1/4 SELFSL HX 5/PK - ST1/4-20X1-1/4
Order 'bolt 1/4-20x1-1/4 selfsl hx 5/pk - ST1/4-20X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/4-20X1-1/4-ND.
BOLT 3/8-16X1-1/4 SELFSL HX 5/PK - ST3/8-16X1-1/4
Order 'bolt 3/8-16x1-1/4 selfsl hx 5/pk - ST3/8-16X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-1/4-ND.
BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1
Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
Send this link via E-Mail
Help With This Screen
