Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R10-24X3/8
SCREW PHILLP PAN 10-24X3/8 10/PK - R10-24X3/8
| Digi-Key Part Number | R10-24X3/8-ND |
100 |
.84000 |
Extended Price
84.00 |
| Manufacturer Part Number | R10-24X3/8 | |||
| Description | SCREW PHILLP PAN 10-24X3/8 10/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R10-24X3/8 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.133" (3.38mm) |
| Length - Below Head | 0.375" (9.53mm) 3/8" |
| Material | Stainless Steel |
| Plating | - |
| Screw Head Type | Phillips Panhead |
| Thread Size | 10-24 |
| Type | Machine Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R10 24X3 8 R1024X38 |
SCREW PHILLP PAN 10-24X3/8 10/PK - R10-24X3/8 (R10-24X3/8-ND)
Related parts Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R10-24X3/8Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X3/8
Order 'screw phillps pan 2-56x3/8 10/pk - R2-56X3/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X3/8-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X5/8
Order 'screw phillps pan 2-56x5/8 10/pk - R2-56X5/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X5/8-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X7/16
Order 'screw phillps pan 2-56x3/8 10/pk - R2-56X7/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X7/16-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X1/2
Order 'screw phillps pan 2-56x1/2 10/pk - R2-56X1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X1/2-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X5/16
Order 'screw phillp pan 2-56x5/16 10/pk - R2-56X5/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X5/16-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X9/16
Order 'screw phillp pan 2-56x9/16 10/pk - R2-56X9/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X9/16-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R4-40X5/8
Order 'screw phillps pan 4-40x5/8 - R4-40X5/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1087-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R4-40X7/8
Order 'screw phillps pan 4-40x7/8 - R4-40X7/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1089-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R4-40X9/16
Order 'screw phillp pan 4-40x9/16 10/pk - R4-40X9/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R4-40X9/16-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R6-32X3/8
Order 'screw phillps pan 6-32x3/8 - R6-32X3/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1093-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R6-32X5/8
Order 'screw phillps pan 6-32x5/8 - R6-32X5/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1096-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R6-32X7/8
Order 'screw phillps pan 6-32x7/8 - R6-32X7/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1098-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R6-32X9/16
Order 'screw phillp pan 6-32x9/16 10/pk - R6-32X9/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R6-32X9/16-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory CPVC Hex, Unthreaded, Female/Female Richco Plastic Co HS-8-10
Order 'hex spacer for #8 screw 1 1/4" - HS-8-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-10-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R2-56X1/4
Order 'screw phillps pan 2-56x1/4 25/pk - R2-56X1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R2-56X1/4-ND.
Options for Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R10-24X3/8
Send this link via E-Mail
Help With This Screen
