SCREW NYL SLOT #4-40THREAD 5/16" - NSS-4-5-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | NSS-4-5-01-ND |
10000 |
.02708 |
Extended Price
270.80 |
| Manufacturer Part Number | NSS-4-5-01 | |||
| Description | SCREW NYL SLOT #4-40THREAD 5/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSS-4-5-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.070" (1.78mm) |
| Length - Below Head | 0.312" (7.92mm) 5/16" |
| Material | Nylon |
| Plating | - |
| Screw Head Type | Slotted Panhead |
| Thread Size | 4-40 |
| Type | Machine Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSS 4 5 01 NSS4501 |
NSS-4-5-01 Specification Sheet
SCREW NYL SLOT #4-40THREAD 5/16" - NSS-4-5-01 (NSS-4-5-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SCREW NYL SLOT #6-32THREAD 3/16" - NSS-6-3-01
Order 'screw nyl slot #6-32thread 3/16" - NSS-6-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-3-01-ND.
SCREW NYL SLOT #6-32THREAD 7/16" - NSS-6-7-01
Order 'screw nyl slot #6-32thread 7/16" - NSS-6-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-7-01-ND.
SCREW NYL SLOT #8-32THREAD 3/16" - NSS-8-3-01
Order 'screw nyl slot #8-32thread 3/16" - NSS-8-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-3-01-ND.
SCREW NYL SLOT #8-32THREAD 7/16" - NSS-8-7-01
Order 'screw nyl slot #8-32thread 7/16" - NSS-8-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-7-01-ND.
SCREW NYL SLOT #4-40THREAD 5/16" - NSS-4-5-01
Order 'screw nyl slot #4-40thread 5/16" - NSS-4-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-5-01-ND.
SCREW NYL SLOT #4-40THREAD 5/8" - NSS-4-10-01
Order 'screw nyl slot #4-40thread 5/8" - NSS-4-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-10-01-ND.
SCREW NYL SLOT #4-40THREAD 3/16" - NSS-4-3-01
Order 'screw nyl slot #4-40thread 3/16" - NSS-4-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-3-01-ND.
SCREW NYL SLOT #4-40THREAD 7/16" - NSS-4-7-01
Order 'screw nyl slot #4-40thread 7/16" - NSS-4-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-7-01-ND.
SCREW NYL SLOT #4-40THREAD 1" - NSS-4-16-01
Order 'screw nyl slot #4-40thread 1" - NSS-4-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-16-01-ND.
SCREW NYL SLOT #6-32THREAD 5/16" - NSS-6-5-01
Order 'screw nyl slot #6-32thread 5/16" - NSS-6-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-5-01-ND.
SCREW NYL SLOT #8-32THREAD 5/16" - NSS-8-5-01
Order 'screw nyl slot #8-32thread 5/16" - NSS-8-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-5-01-ND.
SCREW NYL SLOT #4-40THREAD 3/4" - NSS-4-12-01
Order 'screw nyl slot #4-40thread 3/4" - NSS-4-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-12-01-ND.
SCREW NYL SLOT #4-40THREAD 7/8" - NSS-4-14-01
Order 'screw nyl slot #4-40thread 7/8" - NSS-4-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-14-01-ND.
SCREW NYL SLOT #4-40THREAD 1/8" - NSS-4-2-01
Order 'screw nyl slot #4-40thread 1/8" - NSS-4-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-2-01-ND.
SCREW NYL SLOT #4-40THREAD 1/4" - NSS-4-4-01
Order 'screw nyl slot #4-40thread 1/4" - NSS-4-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-4-01-ND.
Send this link via E-Mail
Help With This Screen
