SCREW NYL SLOT #4-40THREAD 1/4" - NSS-4-4-01 - Hardware, Fasteners, Accessories
Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Panhead Richco Plastic Co NSS-4-4-01
| Digi-Key Part Number | NSS-4-4-01-ND |
1000 |
.02708 |
Extended Price
27.08 |
| Manufacturer Part Number | NSS-4-4-01 | |||
| Description | SCREW NYL SLOT #4-40THREAD 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSS-4-4-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.070" (1.78mm) |
| Length - Below Head | 0.250" (6.35mm) 1/4" |
| Material | Nylon |
| Plating | - |
| Screw Head Type | Slotted Panhead |
| Thread Size | 4-40 |
| Type | Machine Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSS 4 4 01 NSS4401 |
NSS-4-4-01 Specification Sheet
SCREW NYL SLOT #4-40THREAD 1/4" - NSS-4-4-01 (NSS-4-4-01-ND) - Hardware, Fasteners, Accessories
Related parts Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Panhead Richco Plastic Co NSS-4-4-01SCREW NYL SLOT #6-32THREAD 1/8" - NSS-6-2-01
Order 'screw nyl slot #6-32thread 1/8" - NSS-6-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-2-01-ND.
SCREW NYL SLOT #6-32THREAD 1/2" - NSS-6-8-01
Order 'screw nyl slot #6-32thread 1/2" - NSS-6-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-8-01-ND.
SCREW NYL SLOT #8-32THREAD 1/8" - NSS-8-2-01
Order 'screw nyl slot #8-32thread 1/8" - NSS-8-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-2-01-ND.
SCREW NYL SLOT #8-32THREAD 1/2" - NSS-8-8-01
Order 'screw nyl slot #8-32thread 1/2" - NSS-8-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-8-01-ND.
SCREW NYL SLOT #4-40THREAD 1" - NSS-4-16-01
Order 'screw nyl slot #4-40thread 1" - NSS-4-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-16-01-ND.
SCREW NYL SLOT #4-40THREAD 1/8" - NSS-4-2-01
Order 'screw nyl slot #4-40thread 1/8" - NSS-4-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-2-01-ND.
SCREW NYL SLOT #4-40THREAD 1/4" - NSS-4-4-01
Order 'screw nyl slot #4-40thread 1/4" - NSS-4-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-4-01-ND.
SCREW NYL SLOT #4-40THREAD 1/2" - NSS-4-8-01
Order 'screw nyl slot #4-40thread 1/2" - NSS-4-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-8-01-ND.
SCREW NYL SLOT #6-32THREAD 1/4" - NSS-6-4-01
Order 'screw nyl slot #6-32thread 1/4" - NSS-6-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-4-01-ND.
SCREW NYL SLOT #8-32THREAD 1/4" - NSS-8-4-01
Order 'screw nyl slot #8-32thread 1/4" - NSS-8-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-4-01-ND.
SCREW NYL SLOT #6-32THREAD 1" - NSS-6-16-01
Order 'screw nyl slot #6-32thread 1" - NSS-6-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-16-01-ND.
SCREW NYL SLOT #8-32THREAD 1" - NSS-8-16-01
Order 'screw nyl slot #8-32thread 1" - NSS-8-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-16-01-ND.
SCREW NYL SLOT #6-32THREAD 5/8" - NSS-6-10-01
Order 'screw nyl slot #6-32thread 5/8" - NSS-6-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-10-01-ND.
SCREW NYL SLOT #6-32THREAD 7/8" - NSS-6-14-01
Order 'screw nyl slot #6-32thread 7/8" - NSS-6-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-14-01-ND.
SCREW NYL SLOT #6-32THREAD 3/16" - NSS-6-3-01
Order 'screw nyl slot #6-32thread 3/16" - NSS-6-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-3-01-ND.
Options for Screws, Bolt Hardware, Fasteners, Accessory Nylon Slotted Panhead Richco Plastic Co NSS-4-4-01
Send this link via E-Mail
Help With This Screen
