SCREW NYL SLOT #4-40THREAD 3/16" - NSS-4-3-01
| Digi-Key Part Number | NSS-4-3-01-ND |
1000 |
.02708 |
Extended Price
27.08 |
| Manufacturer Part Number | NSS-4-3-01 | |||
| Description | SCREW NYL SLOT #4-40THREAD 3/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSS-4-3-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.070" (1.78mm) |
| Length - Below Head | 0.187" (4.75mm) 3/16" |
| Material | Nylon |
| Plating | - |
| Screw Head Type | Slotted Panhead |
| Thread Size | 4-40 |
| Type | Machine Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSS 4 3 01 NSS4301 |
NSS-4-3-01 Specification Sheet
SCREW NYL SLOT #4-40THREAD 3/16" - NSS-4-3-01 (NSS-4-3-01-ND)
Related parts :SCREW NYL SLOT #6-32THREAD 5/16" - NSS-6-5-01
Order 'screw nyl slot #6-32thread 5/16" - NSS-6-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-5-01-ND.
SCREW NYL SLOT #6-32THREAD 7/16" - NSS-6-7-01
Order 'screw nyl slot #6-32thread 7/16" - NSS-6-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-7-01-ND.
SCREW NYL SLOT #8-32THREAD 5/16" - NSS-8-5-01
Order 'screw nyl slot #8-32thread 5/16" - NSS-8-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-5-01-ND.
SCREW NYL SLOT #8-32THREAD 7/16" - NSS-8-7-01
Order 'screw nyl slot #8-32thread 7/16" - NSS-8-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-8-7-01-ND.
SCREW NYL SLOT #4-40THREAD 3/16" - NSS-4-3-01
Order 'screw nyl slot #4-40thread 3/16" - NSS-4-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-3-01-ND.
SCREW NYL SLOT #4-40THREAD 3/4" - NSS-4-12-01
Order 'screw nyl slot #4-40thread 3/4" - NSS-4-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-12-01-ND.
SCREW NYL SLOT #4-40THREAD 3/8" - NSS-4-6-01
Order 'screw nyl slot #4-40thread 3/8" - NSS-4-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-6-01-ND.
SCREW NYL SLOT #4-40THREAD 5/16" - NSS-4-5-01
Order 'screw nyl slot #4-40thread 5/16" - NSS-4-5-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-5-01-ND.
SCREW NYL SLOT #4-40THREAD 7/16" - NSS-4-7-01
Order 'screw nyl slot #4-40thread 7/16" - NSS-4-7-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-4-7-01-ND.
SCREW NYL PHLL #6-32THREAD 3/16" - NSP-6-3-01
Order 'screw nyl phll #6-32thread 3/16" - NSP-6-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSP-6-3-01-ND.
SCREW NYL PHLL #8-32THREAD 3/16" - NSP-8-3-01
Order 'screw nyl phll #8-32thread 3/16" - NSP-8-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSP-8-3-01-ND.
HEX SPACER FOR #4 SCREW 3/8" - HS-4-3
Order 'hex spacer for #4 screw 3/8" - HS-4-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-3-ND.
HEX SPACER FOR #4 SCREW 2" - HS-4-16
Order 'hex spacer for #4 screw 2" - HS-4-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-16-ND.
HEX SPACER FOR #4 SCREW 1 1/4" - HS-4-10
Order 'hex spacer for #4 screw 1 1/4" - HS-4-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-10-ND.
HEX SPACER FOR #4 SCREW 1" - HS-4-8
Order 'hex spacer for #4 screw 1" - HS-4-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-8-ND.
Send this link via E-Mail
Help With This Screen
