CAP 120UF 250V ELECT SMG RAD - ESMG251ELL121MN25S - Capacitors
| Digi-Key Part Number | 565-1207-ND |
1 10 100 500 1000 5000 10000 |
3.42000 2.58600 1.95200 1.46400 1.26880 1.22976 1.19560 |
Extended Price
3.42 25.86 195.20 732.00 1268.80 6148.80 11956.00 |
| Manufacturer Part Number | ESMG251ELL121MN25S | |||
| Description | CAP 120UF 250V ELECT SMG RAD | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMG251ELL121MN25S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | SMG |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMG251ELL121MN25S ESMG251ELL121MN25S 565 1207 ND 5651207ND 565-1207 |
ESMG251ELL121MN25S Specification Sheet
CAP 120UF 250V ELECT SMG RAD - ESMG251ELL121MN25S (565-1207-ND) - Capacitors
Related parts Capacitors :CAP 120UF 250V ELECT SMG RAD - ESMG251ELL121MN25S
Order 'cap 120uf 250v elect smg rad - ESMG251ELL121MN25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1207-ND.
CAP 120UF 250V ELECT SMG RAD - SMG250VB121M20ALL
Order 'cap 120uf 250v elect smg rad - SMG250VB121M20ALL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG250VB121M20ALL-ND.
CAP 2.2UF 250V ELECT SMG RAD - ESMG251ELL2R2MF11D
Order 'cap 2.2uf 250v elect smg rad - ESMG251ELL2R2MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1198-ND.
CAP 3.3UF 250V ELECT SMG RAD - ESMG251ELL3R3MHB5D
Order 'cap 3.3uf 250v elect smg rad - ESMG251ELL3R3MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1199-ND.
CAP 4.7UF 250V ELECT SMG RAD - ESMG251ELL4R7MHB5D
Order 'cap 4.7uf 250v elect smg rad - ESMG251ELL4R7MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1200-ND.
CAP 10UF 250V ELECT SMG RAD - ESMG251ELL100MJ16S
Order 'cap 10uf 250v elect smg rad - ESMG251ELL100MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1201-ND.
CAP 22UF 250V ELECT SMG RAD - ESMG251ELL220MJ20S
Order 'cap 22uf 250v elect smg rad - ESMG251ELL220MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1202-ND.
CAP 33UF 250V ELECT SMG RAD - ESMG251ELL330MK20S
Order 'cap 33uf 250v elect smg rad - ESMG251ELL330MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1203-ND.
CAP 47UF 250V ELECT SMG RAD - ESMG251ELL470MK25S
Order 'cap 47uf 250v elect smg rad - ESMG251ELL470MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1204-ND.
CAP 82UF 250V ELECT SMG RAD - ESMG251ELL820MN20S
Order 'cap 82uf 250v elect smg rad - ESMG251ELL820MN20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1205-ND.
CAP 100UF 250V ELECT SMG RAD - ESMG251ELL101MLN3S
Order 'cap 100uf 250v elect smg rad - ESMG251ELL101MLN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1206-ND.
CAP 180UF 250V ELECT SMG RAD - ESMG251ELL181MN30S
Order 'cap 180uf 250v elect smg rad - ESMG251ELL181MN30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1208-ND.
CAP 220UF 250V ELECT SMG RAD - ESMG251ELL221MM40S
Order 'cap 220uf 250v elect smg rad - ESMG251ELL221MM40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1209-ND.
CAP 220UF 250V ELECT SMG RAD - ESMG251ELL221MN35S
Order 'cap 220uf 250v elect smg rad - ESMG251ELL221MN35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1210-ND.
CAP 220UF 250V ELECT SMG RAD - ESMG251ELL221MP30S
Order 'cap 220uf 250v elect smg rad - ESMG251ELL221MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1211-ND.
Send this link via E-Mail
Help With This Screen