SCREW MACHINE METRIC PH M6X20MM - MPMS 006 0020 PH
| Digi-Key Part Number | H759-ND |
100 1000 |
.25800 .20640 |
Extended Price
25.80 206.40 |
| Manufacturer Part Number | MPMS 006 0020 PH | |||
| Description | SCREW MACHINE METRIC PH M6X20MM | |||
| Quantity Available | 1800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPMS 006 0020 PH |
| Vendor | Building Fasteners |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.180" (4.45mm) |
| Length - Below Head | 0.790" (20.00mm) |
| Material | - |
| Plating | Zinc |
| Screw Head Type | Phillips Panhead |
| Thread Size | M6 |
| Type | Machine Screw |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPMS 006 0020 PH MPMS 006 0020 PH H759 ND H759ND H759 |
MPMS 006 0020 PH Specification Sheet
SCREW MACHINE METRIC PH M6X20MM - MPMS 006 0020 PH (H759-ND)
Related parts:SCREW MACHINE METRIC PH M6X20MM - MPMS 006 0020 PH
Order 'screw machine metric ph m6x20mm - MPMS 006 0020 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H759-ND.
SCREW MACHINE METRIC PH M3X20MM - MPMS 003 0020 PH
Order 'screw machine metric ph m3x20mm - MPMS 003 0020 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H745-ND.
SCREW MACHINE METRIC PH M4X20MM - MPMS 004 0020 PH
Order 'screw machine metric ph m4x20mm - MPMS 004 0020 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H750-ND.
SCREW MACHINE METRIC PH M5X20MM - MPMS 005 0020 PH
Order 'screw machine metric ph m5x20mm - MPMS 005 0020 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H755-ND.
SCREW MACHINE METRIC PH M6X8MM - MPMS 006 0008 PH
Order 'screw machine metric ph m6x8mm - MPMS 006 0008 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H757-ND.
SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
Order 'screw machine metric ph m6x12mm - MPMS 006 0012 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H758-ND.
SCREW MACHINE METRIC PH M6X25MM - MPMS 006 0025 PH
Order 'screw machine metric ph m6x25mm - MPMS 006 0025 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H760-ND.
SCREW MACHINE METRIC PH M2X5MM - MPMS 002 0005 PH
Order 'screw machine metric ph m2x5mm - MPMS 002 0005 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H738-ND.
SCREW MACHINE METRIC PH M2X8MM - MPMS 002 0008 PH
Order 'screw machine metric ph m2x8mm - MPMS 002 0008 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H739-ND.
SCREW MACHINE METRIC PH M2X12MM - MPMS 002 0012 PH
Order 'screw machine metric ph m2x12mm - MPMS 002 0012 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H740-ND.
SCREW MACHINE METRIC PH M3X5MM - MPMS 003 0005 PH
Order 'screw machine metric ph m3x5mm - MPMS 003 0005 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H742-ND.
SCREW MACHINE METRIC PH M3X8MM - MPMS 003 0008 PH
Order 'screw machine metric ph m3x8mm - MPMS 003 0008 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H743-ND.
SCREW MACHINE METRIC PH M3X12MM - MPMS 003 0012 PH
Order 'screw machine metric ph m3x12mm - MPMS 003 0012 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H744-ND.
SCREW MACHINE METRIC PH M3X25MM - MPMS 003 0025 PH
Order 'screw machine metric ph m3x25mm - MPMS 003 0025 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H746-ND.
SCREW MACHINE METRIC PH M4X5MM - MPMS 004 0005 PH
Order 'screw machine metric ph m4x5mm - MPMS 004 0005 PH' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H747-ND.
Send this link via E-Mail
Help With This Screen