HDWR SCREW CAPTIVE 4/40THR SS - 8701
| Digi-Key Part Number | 8701K-ND |
1 |
3.66000 |
Extended Price
3.66 |
| Manufacturer Part Number | 8701 | |||
| Description | HDWR SCREW CAPTIVE 4/40THR SS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8701 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.187" (4.75mm) |
| Length - Below Head | 0.781" (25/32", 19.83mm) |
| Material | Steel - Stainless |
| Plating | - |
| Screw Head Type | Knob, Circular - Slotted |
| Thread Size | 4-40 |
| Type | Captive Panel - Shoulder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8701 8701 8701K ND 8701KND 8701K |
8701 Specification Sheet
HDWR SCREW CAPTIVE 4/40THR SS - 8701 (8701K-ND)
Related parts:HDWR SCREW CAPTIVE 4/40THR SS - 8701
Order 'hdwr screw captive 4/40thr ss - 8701' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8701K-ND.
HDWR SCREW CAPTIVE 4/40THR SS - 8700
Order 'hdwr screw captive 4/40thr ss - 8700' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8700K-ND.
HDWR SCREW CAPTIVE 4/40THR SS - 8702
Order 'hdwr screw captive 4/40thr ss - 8702' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8702K-ND.
HDWR SCREW CAPTIVE 4/40THR SS - 8706
Order 'hdwr screw captive 4/40thr ss - 8706' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8706K-ND.
HDWR SCREW CAPTIVE 4/40THR SS - 8707
Order 'hdwr screw captive 4/40thr ss - 8707' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8707K-ND.
HDWR SCREW CAPTIVE 4/40THR SS - 8708
Order 'hdwr screw captive 4/40thr ss - 8708' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8708K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8703
Order 'hdwr screw captive 6/32thr ss - 8703' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8703K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8704
Order 'hdwr screw captive 6/32thr ss - 8704' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8704K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8705
Order 'hdwr screw captive 6/32thr ss - 8705' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8705K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8709
Order 'hdwr screw captive 6/32thr ss - 8709' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8709K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8710
Order 'hdwr screw captive 6/32thr ss - 8710' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8710K-ND.
HDWR SCREW CAPTIVE 6/32THR SS - 8711
Order 'hdwr screw captive 6/32thr ss - 8711' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8711K-ND.
SCREW CAPTIVE 4-40THREAD .469"L - 2413
Order 'screw captive 4-40thread .469"l - 2413' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2413K-ND.
SCREW CAPTIVE 4-40THREAD .531"L - 2414
Order 'screw captive 4-40thread .531"l - 2414' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2414K-ND.
SCREW CAPTIVE SS 20THR .50"DIA - 1704
Order 'screw captive ss 20thr .50"dia - 1704' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1704K-ND.
Send this link via E-Mail
Help With This Screen