CONN POWER BLADE .125 - 63627-1 - Connectors
Blade Type Power - Accessory Connector Tyco Electronics Contact 63627-1
| Digi-Key Part Number | 63627-1-ND |
28000 |
.07055 |
Extended Price
1975.40 |
| Manufacturer Part Number | 63627-1 | |||
| Description | CONN POWER BLADE .125 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63627-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Contact |
| Color | - |
| For Use With/Related Products | - |
| Specifications | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63627 1 636271 |
63627-1 Specification Sheet
CONN POWER BLADE .125 - 63627-1 (63627-1-ND) - Connectors
Related parts Blade Type Power - Accessory Connector Tyco Electronics Contact 63627-1CONN POWER BLADE .125 - 63627-1
Order 'conn power blade .125 - 63627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63627-1-ND.
CONN CARDEDGE 15POS .125 GOLD - 1-1437268-2
Order 'conn cardedge 15pos .125 gold - 1-1437268-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437268-2-ND.
CONN CARDEDGE 28POS .125 GOLD - 1-1437274-8
Order 'conn cardedge 28pos .125 gold - 1-1437274-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-8-ND.
CONN TAB FASTON .125 - 63747-1
Order 'conn tab faston .125 - 63747-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63747-1-ND.
CONN POWER TAP SCREW - 993879-1
Order 'conn power tap screw - 993879-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 993879-1-ND.
CONN CARDEDGE 18POS .125 GOLD - 1-5530844-5
Order 'conn cardedge 18pos .125 gold - 1-5530844-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-5-ND.
CONN CARDEDGE 28POS .125 GOLD - 1-5530844-7
Order 'conn cardedge 28pos .125 gold - 1-5530844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-7-ND.
CONN CARDEDGE 30POS .125 GOLD - 1-5530844-8
Order 'conn cardedge 30pos .125 gold - 1-5530844-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-8-ND.
CONN CARDEDGE 36POS .125 GOLD - 1-5530844-9
Order 'conn cardedge 36pos .125 gold - 1-5530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-9-ND.
CONN CONTACT 1/0AWG 175 SERIES - 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604038-1-ND.
CONN HOUSING POWER 1POS BLUE - 1445957-1
Order 'conn housing power 1pos blue - 1445957-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-1-ND.
CONN 2MM POWER HEADER 8POS GOLD - 536606-1
Order 'conn 2mm power header 8pos gold - 536606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536606-1-ND.
CONN 2MM POWER HEADER 10POS GOLD - 536642-1
Order 'conn 2mm power header 10pos gold - 536642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536642-1-ND.
CONN 2MM POWER HEADER 8POS GOLD - 5536606-1
Order 'conn 2mm power header 8pos gold - 5536606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536606-1-ND.
CONN 2MM POWER HEADER 10POS GOLD - 5536642-1
Order 'conn 2mm power header 10pos gold - 5536642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536642-1-ND.
Options for Blade Type Power - Accessory Connector Tyco Electronics Contact 63627-1
Send this link via E-Mail
Help With This Screen
