SCREW CAPTIVE 8-32THREAD .718"L - 2419 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 2419K-ND |
50 |
2.20040 |
Extended Price
110.02 |
| Manufacturer Part Number | 2419 | |||
| Description | SCREW CAPTIVE 8-32THREAD .718"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2419 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.156" (3.96mm) |
| Length - Below Head | 0.718" (23/32", 18.26mm) |
| Material | Steel - Stainless |
| Plating | - |
| Screw Head Type | Knob, Circular |
| Thread Size | 8-32 |
| Type | Captive Panel - Shoulder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2419 2419 2419K ND 2419KND 2419K |
2419 Specification Sheet
SCREW CAPTIVE 8-32THREAD .718"L - 2419 (2419K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SCREW CAPTIVE 8-32THREAD .718"L - 2419
Order 'screw captive 8-32thread .718"l - 2419' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2419K-ND.
SCREW CAPTIVE 8-32THREAD .656"L - 2418
Order 'screw captive 8-32thread .656"l - 2418' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2418K-ND.
SCREW CAPTIVE 8-32THREAD .781"L - 2420
Order 'screw captive 8-32thread .781"l - 2420' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2420K-ND.
SCREW THUMB 8/32THREAD BRASS - 1709
Order 'screw thumb 8/32thread brass - 1709' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1709K-ND.
SCREW THUMB 8-32THREAD .437"L - 2409
Order 'screw thumb 8-32thread .437"l - 2409' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2409K-ND.
SCREW THUMB 8-32THREAD .500"L - 2410
Order 'screw thumb 8-32thread .500"l - 2410' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2410K-ND.
SCREW THUMB 8-32THREAD .562"L - 2411
Order 'screw thumb 8-32thread .562"l - 2411' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2411K-ND.
SCREW THUMB 8-32THREAD .625"L - 2412
Order 'screw thumb 8-32thread .625"l - 2412' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2412K-ND.
SCREW CAPTIVE 6-32THREAD .531"L - 2415
Order 'screw captive 6-32thread .531"l - 2415' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2415K-ND.
SCREW CAPTIVE 6-32THREAD .593"L - 2416
Order 'screw captive 6-32thread .593"l - 2416' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2416K-ND.
SCREW CAPTIVE 6-32THREAD .656"L - 2417
Order 'screw captive 6-32thread .656"l - 2417' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2417K-ND.
SCREW SHOULDER 8-32THREAD .125"L - 2431
Order 'screw shoulder 8-32thread .125"l - 2431' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2431K-ND.
SCREW SHOULDER 8-32THREAD .250 - 2432
Order 'screw shoulder 8-32thread .250 - 2432' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2432K-ND.
SCREW SHOULDER 8-32THREAD .375"L - 2433
Order 'screw shoulder 8-32thread .375"l - 2433' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2433K-ND.
SCREW SHOULDER 8-32THREAD .500"L - 2434
Order 'screw shoulder 8-32thread .500"l - 2434' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2434K-ND.
Send this link via E-Mail
Help With This Screen