SNAP RIVET BLK .256-.295"THICK - SR-3090B
| Digi-Key Part Number | SR-3090B-ND |
1000 |
.08196 |
Extended Price
81.96 |
| Manufacturer Part Number | SR-3090B | |||
| Description | SNAP RIVET BLK .256-.295"THICK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR-3090B |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Features | - |
| Head Diameter | 0.252" (6.4mm) |
| Head Height | 0.063" (1.6mm) |
| Hole Diameter | 0.124" (3.1mm) |
| Material | Nylon |
| Type | Snap |
| Rivet Diameter | 0.118" (3.0mm) |
| Rivet Length | 0.430" (10.9mm) |
| Panel Thickness | 0.256 ~ 0.295" (6.5 ~ 7.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR 3090B SR3090B |
SR-3090B Specification Sheet
SNAP RIVET BLK .256-.295"THICK - SR-3090B (SR-3090B-ND)
Related parts:SNAP RIVET BLK .256-.295"THICK - SR-3090B
Order 'snap rivet blk .256-.295"thick - SR-3090B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3090B-ND.
SNAP RIVET BLK .256-.295"THICK - SR-4090B
Order 'snap rivet blk .256-.295"thick - SR-4090B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-4090B-ND.
SNAP RIVET BLK .256-.295"THICK - SR-5095B
Order 'snap rivet blk .256-.295"thick - SR-5095B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-5095B-ND.
SNAP RIVET WHT .256-.295"THICK - SR-3090W
Order 'snap rivet wht .256-.295"thick - SR-3090W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3090W-ND.
SNAP RIVET WHT .256-.295"THICK - SR-4090W
Order 'snap rivet wht .256-.295"thick - SR-4090W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-4090W-ND.
SNAP RIVET WHT .256-.295"THICK - SR-5095W
Order 'snap rivet wht .256-.295"thick - SR-5095W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-5095W-ND.
SNAP RIVET BLK .024-.047"THICK - SR-2024B
Order 'snap rivet blk .024-.047"thick - SR-2024B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2024B-ND.
SNAP RIVET BLK .051-.079"THICK - SR-2032B
Order 'snap rivet blk .051-.079"thick - SR-2032B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2032B-ND.
SNAP RIVET BLK .083-.110"THICK - SR-2040B
Order 'snap rivet blk .083-.110"thick - SR-2040B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2040B-ND.
SNAP RIVET BLK .114-.142"THICK - SR-2048B
Order 'snap rivet blk .114-.142"thick - SR-2048B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2048B-ND.
SNAP RIVET BLK .173-.197"THICK - SR-2064B
Order 'snap rivet blk .173-.197"thick - SR-2064B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2064B-ND.
SNAP RIVET BLK .039-.079"THICK - SR-2632B
Order 'snap rivet blk .039-.079"thick - SR-2632B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2632B-ND.
SNAP RIVET BLK .079-.118"THICK - SR-2642B
Order 'snap rivet blk .079-.118"thick - SR-2642B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2642B-ND.
SNAP RIVET BLK .106-.142"THICK - SR-2648B
Order 'snap rivet blk .106-.142"thick - SR-2648B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2648B-ND.
SNAP RIVET BLK .134-.169"THICK - SR-2655B
Order 'snap rivet blk .134-.169"thick - SR-2655B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2655B-ND.
Send this link via E-Mail
Help With This Screen