Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3035B
SNAP RIVET BLK .039-.079"THICK - SR-3035B - Hardware, Fasteners, Accessories
| Digi-Key Part Number | SR-3035B-ND |
1000 |
.07548 |
Extended Price
75.48 |
| Manufacturer Part Number | SR-3035B | |||
| Description | SNAP RIVET BLK .039-.079"THICK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR-3035B |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Features | - |
| Head Diameter | 0.252" (6.40mm) |
| Head Height | 0.063" (1.60mm) |
| Hole Diameter | 0.124" (3.15mm) |
| Material | Nylon |
| Type | Snap |
| Rivet Diameter | 0.118" (3.00mm) |
| Rivet Length | 0.200" (5.08mm) |
| Panel Thickness | 0.039 ~ 0.079" (0.99 ~ 2.01mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR 3035B SR3035B |
SNAP RIVET BLK .039-.079"THICK - SR-3035B (SR-3035B-ND) - Hardware, Fasteners, Accessories
Related parts Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3035BRivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3035B
Order 'snap rivet blk .039-.079"thick - SR-3035B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3035B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2632B
Order 'snap rivet blk .039-.079"thick - SR-2632B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2632B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2032B
Order 'snap rivet blk .051-.079"thick - SR-2032B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2032B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2632W
Order 'snap rivet wht .039-.079"thick - SR-2632W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2632W-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3035W
Order 'snap rivet wht .039-.079"thick - SR-3035W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3035W-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2024B
Order 'snap rivet blk .024-.047"thick - SR-2024B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2024B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2032W
Order 'snap rivet wht .051-.079"thick - SR-2032W' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2032W-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2040B
Order 'snap rivet blk .083-.110"thick - SR-2040B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2040B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2048B
Order 'snap rivet blk .114-.142"thick - SR-2048B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2048B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2064B
Order 'snap rivet blk .173-.197"thick - SR-2064B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2064B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2648B
Order 'snap rivet blk .106-.142"thick - SR-2648B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2648B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2655B
Order 'snap rivet blk .134-.169"thick - SR-2655B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-2655B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3055B
Order 'snap rivet blk .118-.157"thick - SR-3055B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3055B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3065B
Order 'snap rivet blk .157-.197"thick - SR-3065B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3065B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3075B
Order 'snap rivet blk .197-.236"thick - SR-3075B' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SR-3075B-ND.
Options for Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3035B
Send this link via E-Mail
Help With This Screen
