BINDER RIVET NATURAL - PPR-9 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | PPR-9-ND |
1000 |
.08478 |
Extended Price
84.78 |
| Manufacturer Part Number | PPR-9 | |||
| Description | BINDER RIVET NATURAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPR-9 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | Requires Installation Tool |
| Head Diameter | 0.437" (11.1mm) 7/16" |
| Head Height | 0.185" (4.7mm) |
| Hole Diameter | 0.252" (6.4mm) |
| Material | Nylon |
| Type | Push |
| Rivet Diameter | - |
| Rivet Length | 0.366" (9.3mm) |
| Panel Thickness | 0.059 ~ 0.252" (1.5 ~ 6.4mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPR 9 PPR9 |
PPR-9 Specification Sheet
BINDER RIVET NATURAL - PPR-9 (PPR-9-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BINDER RIVET NATURAL - PPR-9
Order 'binder rivet natural - PPR-9' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-9-ND.
POP RIVET TOOL - PPR-T1
Order 'pop rivet tool - PPR-T1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-T1-ND.
POP RIVET TOOL - PPR-T4
Order 'pop rivet tool - PPR-T4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-T4-ND.
POP RIVET NATURAL .219 X .450" - PPR-1
Order 'pop rivet natural .219 x .450" - PPR-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-1-ND.
PUSH RIVET NATURAL .188 X .380" - PPR-2
Order 'push rivet natural .188 x .380" - PPR-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-2-ND.
POP RIVET NATURAL .250 X .620" - PPR-4
Order 'pop rivet natural .250 x .620" - PPR-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-4-ND.
PUSH RIVET NATURAL .188 X .420" - PPR-5
Order 'push rivet natural .188 x .420" - PPR-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-5-ND.
PUSH RIVET NATURAL .291 X .280" - PPR-93-7
Order 'push rivet natural .291 x .280" - PPR-93-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-93-7-ND.
CABLE CLAMP FLAT NATURAL - FCCE-9-01
Order 'cable clamp flat natural - FCCE-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCCE-9-01-ND.
MOUNTING BUTTON 7/32 TO 9/32" - MB-7-156
Order 'mounting button 7/32 to 9/32" - MB-7-156' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-7-156-ND.
MOUNTING BUTTON 7/32 TO 9/32" - MB-7-187
Order 'mounting button 7/32 to 9/32" - MB-7-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-7-187-ND.
MOUNTING BUTTON 9/32 TO 11/32 - MB-9-156
Order 'mounting button 9/32 to 11/32 - MB-9-156' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-9-156-ND.
MOUNTING BUTTON 9/32 TO 11/32 - MB-9-187
Order 'mounting button 9/32 to 11/32 - MB-9-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-9-187-ND.
BARBED RIVET .226"L 500/2PC SET - BR1-226-01
Order 'barbed rivet .226"l 500/2pc set - BR1-226-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-226-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR1-344-01
Order 'barbed rivet .344"l 500/2pc set - BR1-344-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-344-01-ND.
Send this link via E-Mail
Help With This Screen
