RIVET NYLON NATURAL .71 X .906" - NR-92-4
| Digi-Key Part Number | NR-92-4-ND |
1000 |
.12680 |
Extended Price
126.80 |
| Manufacturer Part Number | NR-92-4 | |||
| Description | RIVET NYLON NATURAL .71 X .906" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR-92-4 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | - |
| Head Diameter | 0.709" (18.0mm) |
| Head Height | 0.079" (2.0mm) |
| Hole Diameter | 0.276" (7.0mm) |
| Material | Nylon |
| Type | Mounting Button, Barbed, 1 piece |
| Rivet Diameter | - |
| Rivet Length | 0.906" (23.0mm) |
| Panel Thickness | 0.118 ~ 0.748" (3.0 ~ 19.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NR 92 4 NR924 |
NR-92-4 Specification Sheet
RIVET NYLON NATURAL .71 X .906" - NR-92-4 (NR-92-4-ND)
Related parts :RIVET NYLON NATURAL .71 X .906" - NR-92-4
Order 'rivet nylon natural .71 x .906" - NR-92-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-4-ND.
RIVET NYLON NATURAL .55 X .591" - NR-92-1
Order 'rivet nylon natural .55 x .591" - NR-92-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-1-ND.
RIVET NYLON NATURAL .63 X .748" - NR-92-2
Order 'rivet nylon natural .63 x .748" - NR-92-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-2-ND.
WIRE SADDLE NYLON NATURAL .71" - WS-2-01
Order 'wire saddle nylon natural .71" - WS-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-2-01-ND.
PUSH RIVET NATURAL .315 X .256" - PPR-93-4
Order 'push rivet natural .315 x .256" - PPR-93-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-93-4-ND.
WIRE SADDLE NYLON NATURAL 1.37" - WS-4-01
Order 'wire saddle nylon natural 1.37" - WS-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-4-01-ND.
SPACER NYLON NATURAL 3/8" - PS-6-01
Order 'spacer nylon natural 3/8" - PS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-6-01-ND.
WIRE SADDLE NYLON NATURAL .51" - WS-1-01
Order 'wire saddle nylon natural .51" - WS-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-1-01-ND.
WIRE SADDLE NYLON NATURAL 1.06" - WS-3-01
Order 'wire saddle nylon natural 1.06" - WS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-3-01-ND.
POP RIVET NATURAL .250 X .620" - PPR-4
Order 'pop rivet natural .250 x .620" - PPR-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-4-ND.
POP RIVET NATURAL .219 X .450" - PPR-1
Order 'pop rivet natural .219 x .450" - PPR-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-1-ND.
PUSH RIVET NATURAL .188 X .380" - PPR-2
Order 'push rivet natural .188 x .380" - PPR-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-2-ND.
POP RIVET NATURAL .188 X .540" - PPR-3
Order 'pop rivet natural .188 x .540" - PPR-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-3-ND.
PUSH RIVET NATURAL .188 X .420" - PPR-5
Order 'push rivet natural .188 x .420" - PPR-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-5-ND.
PUSH RIVET NATURAL .250 X .620" - PPR- 8
Order 'push rivet natural .250 x .620" - PPR- 8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR- 8-ND.
Send this link via E-Mail
Help With This Screen