RIVET NYLON NATURAL .63 X .748" - NR-92-2
| Digi-Key Part Number | NR-92-2-ND |
1000 |
.11258 |
Extended Price
112.58 |
| Manufacturer Part Number | NR-92-2 | |||
| Description | RIVET NYLON NATURAL .63 X .748" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR-92-2 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | - |
| Head Diameter | 0.630" (16.0mm) |
| Head Height | 0.079" (2.0mm) |
| Hole Diameter | 0.228" (5.8mm) |
| Material | Nylon |
| Type | Mounting Button, Barbed, 1 piece |
| Rivet Diameter | - |
| Rivet Length | 0.748" (19.0mm) |
| Panel Thickness | 0.118 ~ 0.591" (3.0 ~ 15.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NR 92 2 NR922 |
NR-92-2 Specification Sheet
RIVET NYLON NATURAL .63 X .748" - NR-92-2 (NR-92-2-ND)
Related parts:RIVET NYLON NATURAL .63 X .748" - NR-92-2
Order 'rivet nylon natural .63 x .748" - NR-92-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-2-ND.
RIVET NYLON NATURAL .55 X .591" - NR-92-1
Order 'rivet nylon natural .55 x .591" - NR-92-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-1-ND.
RIVET NYLON NATURAL .71 X .906" - NR-92-4
Order 'rivet nylon natural .71 x .906" - NR-92-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NR-92-4-ND.
PUSH RIVET NATURAL .472 X .433 - PPR-94-2
Order 'push rivet natural .472 x .433 - PPR-94-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PPR-94-2-ND.
SPACER NYLON NATURAL 3/8" - PS-6-01
Order 'spacer nylon natural 3/8" - PS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-6-01-ND.
SPACER NYLON NAT .085"DIA 1/8" - R901-2
Order 'spacer nylon nat .085"dia 1/8" - R901-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R901-2-ND.
SPACER NYLON NAT .125"DIA 1/8" - R902-2
Order 'spacer nylon nat .125"dia 1/8" - R902-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R902-2-ND.
SPACER NYLON NAT .156"DIA 1/8" - R903-2
Order 'spacer nylon nat .156"dia 1/8" - R903-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R903-2-ND.
SPACER NYLON NAT .187"DIA 1/8" - R904-2
Order 'spacer nylon nat .187"dia 1/8" - R904-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R904-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R905-2
Order 'spacer nylon nat .250"dia 1/8" - R905-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R905-2-ND.
SPACER NYLON NAT .148"DIA 1/8" - R906-2
Order 'spacer nylon nat .148"dia 1/8" - R906-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R906-2-ND.
SPACER NYLON NAT .167"DIA 1/8" - R907-2
Order 'spacer nylon nat .167"dia 1/8" - R907-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R907-2-ND.
SPACER NYLON NAT .187"DIA 1/8" - R908-2
Order 'spacer nylon nat .187"dia 1/8" - R908-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R908-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R910-2
Order 'spacer nylon nat .250"dia 1/8" - R910-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R910-2-ND.
SPACER NYLON NAT .250"DIA 1/8" - R911-2
Order 'spacer nylon nat .250"dia 1/8" - R911-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number R911-2-ND.
Send this link via E-Mail
Help With This Screen