MINI-MOUNT BUTTON BLK .50X.43" - MMB-187-01BK - Hardware, Fasteners, Accessories
| Digi-Key Part Number | MMB-187-01BK-ND |
1000 |
.06884 |
Extended Price
68.84 |
| Manufacturer Part Number | MMB-187-01BK | |||
| Description | MINI-MOUNT BUTTON BLK .50X.43" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMB-187-01BK |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Features | - |
| Head Diameter | 0.500" (12.7mm) 1/2" |
| Head Height | 0.090" (2.3mm) |
| Hole Diameter | 0.187" (4.7mm) |
| Material | Nylon |
| Type | Mounting Button, Mini, 1 piece |
| Rivet Diameter | - |
| Rivet Length | 0.430" (10.9mm) |
| Panel Thickness | 0.100 ~ 0.160" (2.5 ~ 4.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMB 187 01BK MMB18701BK |
MMB-187-01BK Specification Sheet
MINI-MOUNT BUTTON BLK .50X.43" - MMB-187-01BK (MMB-187-01BK-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:MINI-MOUNT BUTTON BLK .50X.43" - MMB-187-01BK
Order 'mini-mount button blk .50x.43" - MMB-187-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-187-01BK-ND.
MINI-MOUNT BUTTON BLK .27X.33" - MMB-125-01BK
Order 'mini-mount button blk .27x.33" - MMB-125-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-125-01BK-ND.
MINI-MOUNT BUTTON BLK .41X.44" - MMB-136-01BK
Order 'mini-mount button blk .41x.44" - MMB-136-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-136-01BK-ND.
MINI-MOUNT BUTTON BLK .50X.64" - MMB-250-01BK
Order 'mini-mount button blk .50x.64" - MMB-250-01BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-250-01BK-ND.
MINI-MOUNT BUTTON NAT .50X.43" - MMB-187-01
Order 'mini-mount button nat .50x.43" - MMB-187-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-187-01-ND.
MINI-MOUNT BUTTON NAT .27X.33" - MMB-125-01
Order 'mini-mount button nat .27x.33" - MMB-125-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-125-01-ND.
MINI-MOUNT BUTTON NAT .41X.44" - MMB-136-01
Order 'mini-mount button nat .41x.44" - MMB-136-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-136-01-ND.
MINI-MOUNT BUTTON NAT .50X.64" - MMB-250-01
Order 'mini-mount button nat .50x.64" - MMB-250-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-250-01-ND.
MOUNTING BUTTON 3/8 TO 7/16" - MB-11-187
Order 'mounting button 3/8 to 7/16" - MB-11-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-11-187-ND.
MOUNTING BUTTON 1/32 TO 3/32" - MB-1-187
Order 'mounting button 1/32 to 3/32" - MB-1-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-1-187-ND.
MOUNTING BUTTON 7/16 TO 1/2" - MB-13-187
Order 'mounting button 7/16 to 1/2" - MB-13-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-13-187-ND.
MOUNTING BUTTON 1/2 TO 9/16" - MB-15-187
Order 'mounting button 1/2 to 9/16" - MB-15-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-15-187-ND.
MOUNTING BUTTON 9/16 TO 5/8" - MB-17-187
Order 'mounting button 9/16 to 5/8" - MB-17-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-17-187-ND.
MOUNTING BUTTON 3/32 TO 5/32" - MB-3-187
Order 'mounting button 3/32 to 5/32" - MB-3-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-3-187-ND.
MOUNTING BUTTON 3/16 TO 7/32" - MB-5-187
Order 'mounting button 3/16 to 7/32" - MB-5-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-5-187-ND.
Send this link via E-Mail
Help With This Screen