BARBED RIVET .768"L 500/2PC SET - BR1-768-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | BR1-768-01-ND |
1000 |
.08308 |
Extended Price
83.08 |
| Manufacturer Part Number | BR1-768-01 | |||
| Description | BARBED RIVET .768"L 500/2PC SET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR1-768-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | - |
| Head Diameter | 0.750" (19.1mm) 3/4" |
| Head Height | 0.093" (2.4mm) 3/32" |
| Hole Diameter | 0.281" (7.1mm) |
| Material | Nylon |
| Type | Mounting Button, Barbed, 2 piece |
| Rivet Diameter | - |
| Rivet Length | 0.768" (19.5mm) |
| Panel Thickness | 0.781 ~ 1.375" (19.8 ~ 34.9mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR1 768 01 BR176801 |
BR1-768-01 Specification Sheet
BARBED RIVET .768"L 500/2PC SET - BR1-768-01 (BR1-768-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BARBED RIVET .226"L 500/2PC SET - BR1-226-01
Order 'barbed rivet .226"l 500/2pc set - BR1-226-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-226-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR1-344-01
Order 'barbed rivet .344"l 500/2pc set - BR1-344-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-344-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR1-488-01
Order 'barbed rivet .488"l 500/2pc set - BR1-488-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-488-01-ND.
BARBED RIVET .226"L 500/2PC SET - BR2-226-01
Order 'barbed rivet .226"l 500/2pc set - BR2-226-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-226-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR2-344-01
Order 'barbed rivet .344"l 500/2pc set - BR2-344-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-344-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR2-488-01
Order 'barbed rivet .488"l 500/2pc set - BR2-488-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-488-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR1-768-01
Order 'barbed rivet .768"l 500/2pc set - BR1-768-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-768-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR2-768-01
Order 'barbed rivet .768"l 500/2pc set - BR2-768-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-768-01-ND.
BARBED RIVET MINI.10" THICK HEAD - MBRR1-01
Order 'barbed rivet mini.10" thick head - MBRR1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRR1-01-ND.
RIVET MINI-BARBED PIN .063" - MBRP1-030-01
Order 'rivet mini-barbed pin .063" - MBRP1-030-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-030-01-ND.
RIVET MINI-BARBED PIN .095" - MBRP1-062-01
Order 'rivet mini-barbed pin .095" - MBRP1-062-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-062-01-ND.
RIVET MINI-BARBED PIN .133" - MBRP1-100-01
Order 'rivet mini-barbed pin .133" - MBRP1-100-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-100-01-ND.
RIVET MINI-BARBED PIN .158" - MBRP1-125-01
Order 'rivet mini-barbed pin .158" - MBRP1-125-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-125-01-ND.
RIVET MINI-BARBED PIN .220" - MBRP1-187-01
Order 'rivet mini-barbed pin .220" - MBRP1-187-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-187-01-ND.
RIVET MINI-BARBED PIN .283" - MBRP1-250-01
Order 'rivet mini-barbed pin .283" - MBRP1-250-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRP1-250-01-ND.
Send this link via E-Mail
Help With This Screen
