BARBED RIVET .344"L 500/2PC SET - BR1-344-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | BR1-344-01-ND |
1000 |
.07588 |
Extended Price
75.88 |
| Manufacturer Part Number | BR1-344-01 | |||
| Description | BARBED RIVET .344"L 500/2PC SET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR1-344-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | - |
| Head Diameter | 0.750" (19.1mm) 3/4" |
| Head Height | 0.093" (2.4mm) 3/32" |
| Hole Diameter | 0.281" (7.1mm) |
| Material | Nylon |
| Type | Mounting Button, Barbed, 2 piece |
| Rivet Diameter | - |
| Rivet Length | 0.344" (8.7mm) |
| Panel Thickness | 0.346 ~ 0.502" (8.8 ~ 12.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR1 344 01 BR134401 |
BR1-344-01 Specification Sheet
BARBED RIVET .344"L 500/2PC SET - BR1-344-01 (BR1-344-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BARBED RIVET .226"L 500/2PC SET - BR1-226-01
Order 'barbed rivet .226"l 500/2pc set - BR1-226-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-226-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR1-488-01
Order 'barbed rivet .488"l 500/2pc set - BR1-488-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-488-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR1-768-01
Order 'barbed rivet .768"l 500/2pc set - BR1-768-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-768-01-ND.
BARBED RIVET .226"L 500/2PC SET - BR2-226-01
Order 'barbed rivet .226"l 500/2pc set - BR2-226-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-226-01-ND.
BARBED RIVET .488"L 500/2PC SET - BR2-488-01
Order 'barbed rivet .488"l 500/2pc set - BR2-488-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-488-01-ND.
BARBED RIVET .768"L 500/2PC SET - BR2-768-01
Order 'barbed rivet .768"l 500/2pc set - BR2-768-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-768-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR1-344-01
Order 'barbed rivet .344"l 500/2pc set - BR1-344-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR1-344-01-ND.
BARBED RIVET .344"L 500/2PC SET - BR2-344-01
Order 'barbed rivet .344"l 500/2pc set - BR2-344-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BR2-344-01-ND.
BARBED RIVET MINI.10" THICK HEAD - MBRR1-01
Order 'barbed rivet mini.10" thick head - MBRR1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MBRR1-01-ND.
RES 1/8W 344 OHM 0.1% 1206 - RNC 32 T9 344 0.1% R
Order 'res 1/8w 344 ohm 0.1% 1206 - RNC 32 T9 344 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T9344BR-ND.
RES 344 OHM 1/4W .1% AXIAL - RN 1/4 T9 344 0.1% T
Order 'res 344 ohm 1/4w .1% axial - RN 1/4 T9 344 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9344BT-ND.
HEATSHRNK POLY Q2F 1/4" BLK 500' - Q2-F-1/4-01-SS500FT
Order 'heatshrnk poly q2f 1/4" blk 500' - Q2-F-1/4-01-SS500FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F014B-500-ND.
HEATSHRNK POLY Q2F 1/8" BLK 500' - Q2-F-1/8-01-SS500FT
Order 'heatshrnk poly q2f 1/8" blk 500' - Q2-F-1/8-01-SS500FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F018B-500-ND.
HEATSHRINK POLY 3/16" BLK 500' - Q2-F-3/16-01-SS500FT
Order 'heatshrink poly 3/16" blk 500' - Q2-F-3/16-01-SS500FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F316B-500-ND.
HEATSHRK POLY Q2F 3/32" BLK 500' - Q2-F-3/32-01-SS500FT
Order 'heatshrk poly q2f 3/32" blk 500' - Q2-F-3/32-01-SS500FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F332B-500-ND.
Send this link via E-Mail
Help With This Screen
