EYELET .156"L WIDE ROLL BRASS - 35 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 35K-ND |
100 |
.05400 |
Extended Price
5.40 |
| Manufacturer Part Number | 35 | |||
| Description | EYELET .156"L WIDE ROLL BRASS | |||
| Quantity Available | 2600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | - |
| Features | Requires Installation Tool |
| Head Diameter | 0.150" (3.8mm) |
| Head Height | - |
| Hole Diameter | 0.093" (2.4mm) 3/32" |
| Material | Brass, Tin Plated |
| Type | Eyelets, Staking |
| Rivet Diameter | 0.089" (2.3mm) |
| Rivet Length | 0.156" (4.0mm) |
| Panel Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35 35 35K ND 35KND 35K |
35 Specification Sheet
EYELET .156"L WIDE ROLL BRASS - 35 (35K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:EYELET .156"L WIDE ROLL BRASS - 35
Order 'eyelet .156"l wide roll brass - 35' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 35K-ND.
EYELET .156"L WIDE ROLL BRASS - 25
Order 'eyelet .156"l wide roll brass - 25' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 25K-ND.
EYELET .156"L WIDE ROLL BRASS - 45
Order 'eyelet .156"l wide roll brass - 45' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 45K-ND.
EYELET .062"L WIDE ROLL BRASS - 22
Order 'eyelet .062"l wide roll brass - 22' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 22K-ND.
EYELET .093"L WIDE ROLL BRASS - 23
Order 'eyelet .093"l wide roll brass - 23' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 23K-ND.
EYELET .125"L WIDE ROLL BRASS - 24
Order 'eyelet .125"l wide roll brass - 24' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24K-ND.
EYELET .187"L WIDE ROLL BRASS - 26
Order 'eyelet .187"l wide roll brass - 26' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 26K-ND.
EYELET .219"L WIDE ROLL BRASS - 27
Order 'eyelet .219"l wide roll brass - 27' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 27K-ND.
EYELET .093"L WIDE ROLL BRASS - 33
Order 'eyelet .093"l wide roll brass - 33' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 33K-ND.
EYELET .125"L WIDE ROLL BRASS - 34
Order 'eyelet .125"l wide roll brass - 34' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 34K-ND.
EYELET .187"L WIDE ROLL BRASS - 36
Order 'eyelet .187"l wide roll brass - 36' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 36K-ND.
EYELET .219"L WIDE ROLL BRASS - 37
Order 'eyelet .219"l wide roll brass - 37' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 37K-ND.
EYELET .093"L WIDE ROLL BRASS - 43
Order 'eyelet .093"l wide roll brass - 43' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 43K-ND.
EYELET .125"L WIDE ROLL BRASS - 44
Order 'eyelet .125"l wide roll brass - 44' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 44K-ND.
EYELET .187"L WIDE ROLL BRASS - 46
Order 'eyelet .187"l wide roll brass - 46' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 46K-ND.
Send this link via E-Mail
Help With This Screen
