Keywords:





EYELET .093"L WIDE ROLL BRASS - 33 - Hardware, Fasteners, Accessories

Rivet Hardware, Fasteners, Accessory Brass, Tin Plated Eyelets, Staking Requires Installation Tool Keystone Electronics 33

Digi-Key Part Number 33K-ND
Price Break
100
Unit Price
.05050
Extended Price
5.05
Manufacturer Part Number33
DescriptionEYELET .093"L WIDE ROLL BRASS
Quantity Available Non-Stock
All prices are in USD

Purchase Rivet Hardware, Fasteners, Accessory Brass, Tin Plated Eyelets, Staking Requires Installation Tool Keystone Electronics 33
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rivet Hardware, Fasteners, Accessory Brass, Tin Plated Eyelets, Staking Requires Installation Tool Keystone Electronics 33
Technical/Catalog Information33
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
Color-
FeaturesRequires Installation Tool
Head Diameter0.150" (3.8mm)
Head Height-
Hole Diameter0.093" (2.4mm) 3/32"
MaterialBrass, Tin Plated
TypeEyelets, Staking
Rivet Diameter0.089" (2.3mm)
Rivet Length0.093" (2.4mm)
Panel Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 33
33
33K ND
33KND
33K

33 Specification Sheet

Image of EYELET .093"L WIDE ROLL BRASS - 33

EYELET .093"L WIDE ROLL BRASS - 33 (33K-ND) - Hardware, Fasteners, Accessories

Related parts Rivet Hardware, Fasteners, Accessory Brass, Tin Plated Eyelets, Staking Requires Installation Tool Keystone Electronics 33
EYELET .093"L WIDE ROLL BRASS - 33
 Order 'eyelet .093"l wide roll brass - 33' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 33K-ND.
EYELET .093"L WIDE ROLL BRASS - 23
 Order 'eyelet .093"l wide roll brass - 23' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 23K-ND.
EYELET .093"L WIDE ROLL BRASS - 43
 Order 'eyelet .093"l wide roll brass - 43' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 43K-ND.
EYELET .062"L WIDE ROLL BRASS - 22
 Order 'eyelet .062"l wide roll brass - 22' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 22K-ND.
EYELET .125"L WIDE ROLL BRASS - 24
 Order 'eyelet .125"l wide roll brass - 24' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24K-ND.
EYELET .156"L WIDE ROLL BRASS - 25
 Order 'eyelet .156"l wide roll brass - 25' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 25K-ND.
EYELET .187"L WIDE ROLL BRASS - 26
 Order 'eyelet .187"l wide roll brass - 26' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 26K-ND.
EYELET .219"L WIDE ROLL BRASS - 27
 Order 'eyelet .219"l wide roll brass - 27' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 27K-ND.
EYELET .125"L WIDE ROLL BRASS - 34
 Order 'eyelet .125"l wide roll brass - 34' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 34K-ND.
EYELET .156"L WIDE ROLL BRASS - 35
 Order 'eyelet .156"l wide roll brass - 35' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 35K-ND.
EYELET .187"L WIDE ROLL BRASS - 36
 Order 'eyelet .187"l wide roll brass - 36' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 36K-ND.
EYELET .219"L WIDE ROLL BRASS - 37
 Order 'eyelet .219"l wide roll brass - 37' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 37K-ND.
EYELET .125"L WIDE ROLL BRASS - 44
 Order 'eyelet .125"l wide roll brass - 44' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 44K-ND.
EYELET .156"L WIDE ROLL BRASS - 45
 Order 'eyelet .156"l wide roll brass - 45' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 45K-ND.
EYELET .187"L WIDE ROLL BRASS - 46
 Order 'eyelet .187"l wide roll brass - 46' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 46K-ND.

Options for Rivet Hardware, Fasteners, Accessory Brass, Tin Plated Eyelets, Staking Requires Installation Tool Keystone Electronics 33
Send this link via E-Mail
Help With This Screen

EYELET .093"L WIDE ROLL BRASS - 33
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EYELET .093"L WIDE ROLL BRASS - 23 Next: EYELET .093"L WIDE ROLL BRASS - 43
EYELET .093"L WIDE ROLL BRASS - 33