RIVET SEMI-TUBE .187" .093"DIA - 3385
| Digi-Key Part Number | 3385K-ND |
100 |
.07550 |
Extended Price
7.55 |
| Manufacturer Part Number | 3385 | |||
| Description | RIVET SEMI-TUBE .187" .093"DIA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3385 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Color | Natural |
| Features | - |
| Head Diameter | 0.147" (3.7mm) |
| Head Height | - |
| Hole Diameter | 0.093" (2.4mm) 3/32" |
| Material | Brass - Nickel Plated |
| Type | Semi-Tubular |
| Rivet Diameter | 0.087" (2.2mm) |
| Rivet Length | 0.187" (4.7mm) |
| Panel Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3385 3385 3385K ND 3385KND 3385K |
3385 Specification Sheet
RIVET SEMI-TUBE .187" .093"DIA - 3385 (3385K-ND)
Related parts:RIVET SEMI-TUBE .187" .093"DIA - 3385
Order 'rivet semi-tube .187" .093"dia - 3385' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3385K-ND.
RIVET SEMI-TUBE .187" .067"DIA - 3383
Order 'rivet semi-tube .187" .067"dia - 3383' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3383K-ND.
RIVET SEMI-TUBE .156" .093"DIA - 3384
Order 'rivet semi-tube .156" .093"dia - 3384' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3384K-ND.
RIVET SEMI-TUBE .218" .093"DIA - 3386
Order 'rivet semi-tube .218" .093"dia - 3386' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3386K-ND.
RIVET SEMI-TUBE .250" .093"DIA - 3387
Order 'rivet semi-tube .250" .093"dia - 3387' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3387K-ND.
RIVET SEMI-TUBE .187" .128"DIA - 3389
Order 'rivet semi-tube .187" .128"dia - 3389' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3389K-ND.
RIVET SEMI-TUBE .125" .067"DIA - 3381
Order 'rivet semi-tube .125" .067"dia - 3381' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3381K-ND.
RIVET SEMI-TUBE .156" .067"DIA - 3382
Order 'rivet semi-tube .156" .067"dia - 3382' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3382K-ND.
RIVET SEMI-TUBE .156" .128"DIA - 3388
Order 'rivet semi-tube .156" .128"dia - 3388' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3388K-ND.
RIVET SEMI-TUBE .218" .128"DIA - 3390
Order 'rivet semi-tube .218" .128"dia - 3390' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3390K-ND.
RIVET SEMI-TUBE .250" .128"DIA - 3391
Order 'rivet semi-tube .250" .128"dia - 3391' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3391K-ND.
PIN CONTACT .093"DIA .293"L - 1223
Order 'pin contact .093"dia .293"l - 1223' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1223K-ND.
PIN CONTACT .093"DIA .357"L - 1224
Order 'pin contact .093"dia .357"l - 1224' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1224K-ND.
PIN CONTACT .093"DIA .437"L - 1226
Order 'pin contact .093"dia .437"l - 1226' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1226K-ND.
TIP STREAMLINE .093"DIA HOLE - 3022-20
Order 'tip streamline .093"dia hole - 3022-20' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3022-20K-ND.
Send this link via E-Mail
Help With This Screen