KWIK NUT M5 THREAD .46" DIA - KNF-50 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | KNF-50-ND |
1000 |
.10248 |
Extended Price
102.48 |
| Manufacturer Part Number | KNF-50 | |||
| Description | KWIK NUT M5 THREAD .46" DIA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KNF-50 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Material | Nylon |
| Plating | - |
| Thickness | 0.230" (5.8mm) |
| Thread Size | M5 |
| Type | Kwik Nut |
| Width | 0.460" (11.7mm) |
| Quantity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KNF 50 KNF50 |
KNF-50 Specification Sheet
KWIK NUT M5 THREAD .46" DIA - KNF-50 (KNF-50-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:KWIK NUT M5 THREAD .46" DIA - KNF-50
Order 'kwik nut m5 thread .46" dia - KNF-50' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-50-ND.
KWIK NUT M10 THREAD .86" DIA - KNF-100
Order 'kwik nut m10 thread .86" dia - KNF-100' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-100-ND.
KWIK NUT M3 THREAD .32" DIA - KNF-30
Order 'kwik nut m3 thread .32" dia - KNF-30' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-30-ND.
KWIK NUT M4 THREAD .37" DIA - KNF-40
Order 'kwik nut m4 thread .37" dia - KNF-40' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-40-ND.
KWIK NUT M6 THREAD .60" DIA - KNF-60
Order 'kwik nut m6 thread .60" dia - KNF-60' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-60-ND.
KWIK NUT M8 THREAD .78" DIA - KNF-80
Order 'kwik nut m8 thread .78" dia - KNF-80' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number KNF-80-ND.
SPACER THREADED METRIC .50" DIA - MTS-13
Order 'spacer threaded metric .50" dia - MTS-13' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MTS-13-ND.
DIAPHRAGM GROMMET BLANK .50"DIA - DGB-4
Order 'diaphragm grommet blank .50"dia - DGB-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DGB-4-ND.
HEX NUT NYLON 66 0.10"X 0.25" - HN#4-40-01
Order 'hex nut nylon 66 0.10"x 0.25" - HN#4-40-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#4-40-01-ND.
HEX NUT NYLON 66 0.12"X 0.31" - HN#6-32-01
Order 'hex nut nylon 66 0.12"x 0.31" - HN#6-32-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#6-32-01-ND.
HEX NUT NYLON 66 0.13"X 0.34" - HN#8-32-01
Order 'hex nut nylon 66 0.13"x 0.34" - HN#8-32-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#8-32-01-ND.
HEX NUT POLYCAR 0.10"X 0.22" - HN-M3-79
Order 'hex nut polycar 0.10"x 0.22" - HN-M3-79' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M3-79-ND.
HEX NUT NYLON 66 0.12X 0.27" - HN-M4-01
Order 'hex nut nylon 66 0.12x 0.27" - HN-M4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M4-01-ND.
HEX NUT POLYCARB 0.13"X 0.31" - HN-M4-79
Order 'hex nut polycarb 0.13"x 0.31" - HN-M4-79' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M4-79-ND.
HEX NUT NYLON 66 0.21"X 0.39" - HN-M6-01
Order 'hex nut nylon 66 0.21"x 0.39" - HN-M6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M6-01-ND.
Send this link via E-Mail
Help With This Screen