Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS256
NUT HEX 2-56 STAINLESS STEEL - HNSS256 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | H723-ND |
100 1000 |
.04990 .03994 |
Extended Price
4.99 39.94 |
| Manufacturer Part Number | HNSS256 | |||
| Description | NUT HEX 2-56 STAINLESS STEEL | |||
| Quantity Available | 10400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HNSS256 |
| Vendor | B&F Fastener Supply |
| Category | Hardware, Fasteners, Accessories |
| Material | Stainless Steel |
| Plating | - |
| Thickness | 0.063" (1.60mm) 1/16" |
| Thread Size | 2-56 |
| Type | Hex |
| Width | 0.188" (4.78mm) 3/16" |
| Quantity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HNSS256 HNSS256 H723 ND H723ND H723 |
NUT HEX 2-56 STAINLESS STEEL - HNSS256 (H723-ND) - Hardware, Fasteners, Accessories
Related parts Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS256Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS256
Order 'nut hex 2-56 stainless steel - HNSS256' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H723-ND.
Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS440
Order 'nut hex 4-40 stainless steel - HNSS440' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H724-ND.
Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS102
Order 'nut hex 10-32 stainless steel - HNSS102' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H727-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Flat B&F Fastener Supply FWSS 010
Order 'washer flat #10 stainless steel - FWSS 010' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H737-ND.
Nut Hardware, Fasteners, Accessory - Hex B&F Fastener Supply MHNZ 002
Order 'nut hex metric m 2 zinc - MHNZ 002' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H761-ND.
Nut Hardware, Fasteners, Accessory - Hex B&F Fastener Supply HNZ440
Order 'nut hex 4-40 zinc plated - HNZ440' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H216-ND.
Nut Hardware, Fasteners, Accessory Nylon Hex B&F Fastener Supply NY HN 440
Order 'nut hex 4-40 nylon - NY HN 440' online from Digi-Key. Manufactured by B&F Fastener Supply. Digi-Key part number H616-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST1/2-13X1
Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
Nut Hardware, Fasteners, Accessory Brass Hex Switchcraft Inc. P2439
Order 'nut hex nickel-plated brass - P2439' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P2439-ND.
Nut Hardware, Fasteners, Accessory Brass Hex Keystone Electronics 1472
Order 'nut hex 5/16-32 thread 3/8" dia - 1472' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1472K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Stainless Steel Hex Threaded, Female/Female Keystone Electronics 24490
Order 'standoff hex m4 thr 5mm ss - 24490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24490K-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead Keystone Electronics 9902
Order 'hdwr 1/2"screw 4/40 handle mtg - 9902' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Swage Keystone Electronics 1589-2
Order 'standoff swage 2/56 thr .125"l - 1589-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1589-2K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Swage Keystone Electronics 1591-2
Order 'standoff swage 2/56 thr .250"l - 1591-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1591-2K-ND.
Labels, Labeling Hardware, Fasteners, Accessory Stainless Steel Blank Panduit Corp MMP350-C316
Order 'marker plate steel 4hl 3.5"x.8" - MMP350-C316' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MMP350-C316-ND.
Options for Nut Hardware, Fasteners, Accessory Stainless Steel Hex B&F Fastener Supply HNSS256
Send this link via E-Mail
Help With This Screen
