NUT HEX 10-32 ZINC PLATED - HNZ102
| Digi-Key Part Number | H228-ND |
100 1000 |
.01980 .01584 |
Extended Price
1.98 15.84 |
| Manufacturer Part Number | HNZ102 | |||
| Description | NUT HEX 10-32 ZINC PLATED | |||
| Quantity Available | 12300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HNZ102 |
| Vendor | Building Fasteners |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Plating | Zinc |
| Thickness | 0.125" (3.2mm) 1/8" |
| Thread Size | 10-32 |
| Type | Hex |
| Width | 0.375" (9.5mm) 3/8" |
| Quantity | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HNZ102 HNZ102 H228 ND H228ND H228 |
HNZ102 Specification Sheet
NUT HEX 10-32 ZINC PLATED - HNZ102 (H228-ND)
Related parts:NUT HEX 10-32 ZINC PLATED - HNZ102
Order 'nut hex 10-32 zinc plated - HNZ102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H228-ND.
NUT HEX 6-32 ZINC PLATED - HNZ632
Order 'nut hex 6-32 zinc plated - HNZ632' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H220-ND.
NUT HEX 8-32 ZINC PLATED - HNZ832
Order 'nut hex 8-32 zinc plated - HNZ832' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H224-ND.
NUT HEX 2-56 ZINC PLATED - HNZ256
Order 'nut hex 2-56 zinc plated - HNZ256' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H212-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
Order 'nut hex 4-40 zinc plated - HNZ440' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.
NUT HEX 10-32 NYLON - NY HN 102
Order 'nut hex 10-32 nylon - NY HN 102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H628-ND.
NUT HEX 10-32 STAINLESS STEEL - HNSS102
Order 'nut hex 10-32 stainless steel - HNSS102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H727-ND.
NUT RETAINER 10-32 ZINC PLATE - 295
Order 'nut retainer 10-32 zinc plate - 295' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1405-ND.
NUT HEX 6-32 NYLON - NY HN 632
Order 'nut hex 6-32 nylon - NY HN 632' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H620-ND.
NUT HEX 8-32 NYLON - NY HN 832
Order 'nut hex 8-32 nylon - NY HN 832' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H624-ND.
NUT HEX 6-32 STAINLESS STEEL - HNSS632
Order 'nut hex 6-32 stainless steel - HNSS632' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H725-ND.
NUT HEX 8-32 STAINLESS STEEL - HNSS832
Order 'nut hex 8-32 stainless steel - HNSS832' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H726-ND.
NUT HEX METRIC M 2 ZINC - MHNZ 002
Order 'nut hex metric m 2 zinc - MHNZ 002' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H761-ND.
NUT HEX METRIC M 3 ZINC - MHNZ 003
Order 'nut hex metric m 3 zinc - MHNZ 003' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H762-ND.
NUT HEX METRIC M 4 ZINC - MHNZ 004
Order 'nut hex metric m 4 zinc - MHNZ 004' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H763-ND.
Send this link via E-Mail
Help With This Screen