CAP 10UF 100V ELECT SMG RAD - ESMG101ELL100MF11D
| Digi-Key Part Number | 565-1148-ND |
1 10 100 500 1000 5000 10000 |
.27000 .17300 .11680 .08664 .06781 .05651 .05274 |
Extended Price
0.27 1.73 11.68 43.32 67.81 282.55 527.40 |
| Manufacturer Part Number | ESMG101ELL100MF11D | |||
| Description | CAP 10UF 100V ELECT SMG RAD | |||
| Quantity Available | 3331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESMG101ELL100MF11D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | SMG |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESMG101ELL100MF11D ESMG101ELL100MF11D 565 1148 ND 5651148ND 565-1148 |
ESMG101ELL100MF11D Specification Sheet
CAP 10UF 100V ELECT SMG RAD - ESMG101ELL100MF11D (565-1148-ND)
Related parts:CAP 10UF 100V ELECT SMG RAD - ESMG101ELL100MF11D
Order 'cap 10uf 100v elect smg rad - ESMG101ELL100MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1148-ND.
CAP .10UF 100V ELECT SMG RAD - ESMG101ELLR10ME11D
Order 'cap .10uf 100v elect smg rad - ESMG101ELLR10ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1140-ND.
CAP 1.0UF 100V ELECT SMG RAD - ESMG101ELL1R0ME11D
Order 'cap 1.0uf 100v elect smg rad - ESMG101ELL1R0ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1144-ND.
CAP 10UF 100V ELECT SMG RAD - SMG100VB10RM6X11LL
Order 'cap 10uf 100v elect smg rad - SMG100VB10RM6X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG100VB10RM6X11LL-ND.
CAP 1.0UF 100V ELECT SMG RAD - SMG100VB1R0M5X11LL
Order 'cap 1.0uf 100v elect smg rad - SMG100VB1R0M5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG100VB1R0M5X11LL-ND.
CAP .10UF 100V ELECT SMG RAD - SMG100VBR1M5X11LL
Order 'cap .10uf 100v elect smg rad - SMG100VBR1M5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG100VBR1M5X11LL-ND.
CAP 10UF 16V ELECT SMG RAD - ESMG160ELL100ME11D
Order 'cap 10uf 16v elect smg rad - ESMG160ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1033-ND.
CAP 10UF 25V ELECT SMG RAD - ESMG250ELL100ME11D
Order 'cap 10uf 25v elect smg rad - ESMG250ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1055-ND.
CAP 10UF 35V ELECT SMG RAD - ESMG350ELL100ME11D
Order 'cap 10uf 35v elect smg rad - ESMG350ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1078-ND.
CAP .10UF 50V ELECT SMG RAD - ESMG500ELLR10ME11D
Order 'cap .10uf 50v elect smg rad - ESMG500ELLR10ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1098-ND.
CAP 1.0UF 50V ELECT SMG RAD - ESMG500ELL1R0ME11D
Order 'cap 1.0uf 50v elect smg rad - ESMG500ELL1R0ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1102-ND.
CAP 10UF 50V ELECT SMG RAD - ESMG500ELL100ME11D
Order 'cap 10uf 50v elect smg rad - ESMG500ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1106-ND.
CAP 10UF 63V ELECT SMG RAD - ESMG630ELL100ME11D
Order 'cap 10uf 63v elect smg rad - ESMG630ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1124-ND.
CAP .22UF 100V ELECT SMG RAD - ESMG101ELLR22ME11D
Order 'cap .22uf 100v elect smg rad - ESMG101ELLR22ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1141-ND.
CAP .33UF 100V ELECT SMG RAD - ESMG101ELLR33ME11D
Order 'cap .33uf 100v elect smg rad - ESMG101ELLR33ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1142-ND.
Send this link via E-Mail
Help With This Screen