NUT 8-32 SELF-SEAL HEX 5PK - 8-32 AJ 6
| Digi-Key Part Number | 8-32 AJ 6-ND |
25 |
3.69000 |
Extended Price
92.25 |
| Manufacturer Part Number | 8-32 AJ 6 | |||
| Description | NUT 8-32 SELF-SEAL HEX 5PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-32 AJ 6 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel |
| Plating | Zinc |
| Thickness | 0.125" (3.2mm) 1/8" |
| Thread Size | 8-32 |
| Type | Hex |
| Width | 0.344" (8.7mm) 11/32" |
| Quantity | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 32 AJ 6 832 AJ 6 |
NUT 8-32 SELF-SEAL HEX 5PK - 8-32 AJ 6 (8-32 AJ 6-ND)
Related parts :NUT 1/4-28 SELF-SEAL HEX - 1/4-28 AJ 6
Order 'nut 1/4-28 self-seal hex - 1/4-28 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1051-ND.
NUT 1/4-20 SELF-SEAL HEX - 1/4-20 AJ 6
Order 'nut 1/4-20 self-seal hex - 1/4-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1050-ND.
NUT 8-32 SELF-SEAL HEX 5PK - 8-32 AJ 6
Order 'nut 8-32 self-seal hex 5pk - 8-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 8-32 AJ 6-ND.
NUT 10-24 SELF-SEAL HEX - 10-24 AJ 6
Order 'nut 10-24 self-seal hex - 10-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1049-ND.
NUT 6-32 SELF-SEAL HEX - 6-32 AJ 6
Order 'nut 6-32 self-seal hex - 6-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1047-ND.
NUT 3/8-24 SELF-SEAL HEX - 3/8-24 AJ 6
Order 'nut 3/8-24 self-seal hex - 3/8-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1055-ND.
NUT 5/8-18 SELF-SEAL HEX - 5/8-18 AJ 6
Order 'nut 5/8-18 self-seal hex - 5/8-18 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1059-ND.
NUT 7/16-20 SELF-SEAL HEX - 7/16-20 AJ 6
Order 'nut 7/16-20 self-seal hex - 7/16-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1056-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
NUT 5/16-24 SELF-SEAL HEX - 5/16-24 AJ 6
Order 'nut 5/16-24 self-seal hex - 5/16-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1053-ND.
NUT 10-32 SELF-SEAL HEX - 10-32 AJ 6
Order 'nut 10-32 self-seal hex - 10-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1048-ND.
NUT #8-32 HEX 500 PER BAG - 6440
Order 'nut #8-32 hex 500 per bag - 6440' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6440-ND.
BOLT 3/8-16X1 SELF-SEAL HEX 5/PK - ST3/8-16X1
Order 'bolt 3/8-16x1 self-seal hex 5/pk - ST3/8-16X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X1-ND.
NUT 3/8-16 SELF-SEAL - 3/8-16 AJ 6
Order 'nut 3/8-16 self-seal - 3/8-16 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1054-ND.
BOLT 3/8-16X2 SELF-SEAL HEX 5/PK - ST3/8-16X2
Order 'bolt 3/8-16x2 self-seal hex 5/pk - ST3/8-16X2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST3/8-16X2-ND.
Send this link via E-Mail
Help With This Screen
